Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21B39P
CONN RCPT 39POS WALL MT W/PINS - MS27466T21B39P
| Digi-Key Part Number | MS27466T21B39P-ND |
1 5 10 25 50 |
93.29000 87.69000 81.92600 58.30520 46.64400 |
Extended Price
93.29 438.45 819.26 1457.63 2332.20 |
| Manufacturer Part Number | MS27466T21B39P | |||
| Description | CONN RCPT 39POS WALL MT W/PINS | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21B39P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-39 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 39 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21B39P MS27466T21B39P |
MS27466T21B39P Specification Sheet
CONN RCPT 39POS WALL MT W/PINS - MS27466T21B39P (MS27466T21B39P-ND)
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21B39PNickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21B39P
Order 'conn rcpt 39pos wall mt w/pins - MS27466T21B39P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B39P-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/02R2039N
Order 'conn rcpt 39pos wall mt w/pins - M83723/02R2039N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/02R2039N-ND.
Aluminum, Anodized Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72A20396
Order 'conn rcpt 39pos wall mt w/pins - M83723/72A20396' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72A20396-ND.
Aluminum, Anodized Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72A2039N
Order 'conn rcpt 39pos wall mt w/pins - M83723/72A2039N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72A2039N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72R2039N
Order 'conn rcpt 39pos wall mt w/pins - M83723/72R2039N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2039N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72R2039Y
Order 'conn rcpt 39pos wall mt w/pins - M83723/72R2039Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2039Y-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72W2039N
Order 'conn rcpt 39pos wall mt w/pins - M83723/72W2039N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W2039N-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83G20396
Order 'conn rcpt 39pos wall mt w/pins - M83723/83G20396' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83G20396-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83W2039N
Order 'conn rcpt 39pos wall mt w/pins - M83723/83W2039N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W2039N-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E21F39P
Order 'conn rcpt 39pos wall mt w/pins - MS27466E21F39P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F39P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F39P
Order 'conn rcpt 39pos wall mt w/pins - MS27466T21F39P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F39P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E20A39P
Order 'conn rcpt 39pos wall mt w/pins - MS27472E20A39P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20A39P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472T20B39P
Order 'conn rcpt 39pos wall mt w/pins - MS27472T20B39P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20B39P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472T20B39PA
Order 'conn rcpt 39pos wall mt w/pins - MS27472T20B39PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20B39PA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472T20F39P
Order 'conn rcpt 39pos wall mt w/pins - MS27472T20F39P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20F39P-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21B39P
Send this link via E-Mail
Help With This Screen
