CONN HSG RCPT 79POS WALL MT PIN - MS27466T21B35A - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27466T21B35A
| Digi-Key Part Number | MS27466T21B35A-ND |
1 5 10 25 50 |
81.26000 76.38400 71.10000 50.79000 40.63000 |
Extended Price
81.26 381.92 711.00 1269.75 2031.50 |
| Manufacturer Part Number | MS27466T21B35A | |||
| Description | CONN HSG RCPT 79POS WALL MT PIN | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21B35A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 21-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 79 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21B35A MS27466T21B35A |
MS27466T21B35A Specification Sheet
CONN HSG RCPT 79POS WALL MT PIN - MS27466T21B35A (MS27466T21B35A-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27466T21B35ACONN HSG RCPT 79POS WALL MT PIN - MS27466T21B35A
Order 'conn hsg rcpt 79pos wall mt pin - MS27466T21B35A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B35A-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20FG35AA
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20FG35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35AA-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20FG35AB
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20FG35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35AB-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20FG35AC
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20FG35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35AC-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20FG35AN
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20FG35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35AN-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20FG35PCLC
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20FG35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35PCLC-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20FG35PNLC
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20FG35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35PNLC-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20JG35AC
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20JG35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35AC-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20JG35AN
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20JG35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35AN-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20JG35HBLC
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20JG35HBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35HBLC-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20JG35PCLC
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20JG35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35PCLC-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20JG35PNLC
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20JG35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35PNLC-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20MG35AN
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20MG35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG35AN-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20MG35PALC
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20MG35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG35PALC-ND.
CONN HSG RCPT 79POS WALL MT PIN - D38999/20MG35PNLC
Order 'conn hsg rcpt 79pos wall mt pin - D38999/20MG35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG35PNLC-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27466T21B35A
Send this link via E-Mail
Help With This Screen
