Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B16S
CONN RCPT 16POS WALL MT W/SCKT - MS27466T21B16S - Connectors, Interconnects
| Digi-Key Part Number | MS27466T21B16S-ND |
1 5 10 25 50 |
134.07000 126.02200 117.73800 83.79160 67.03320 |
Extended Price
134.07 630.11 1177.38 2094.79 3351.66 |
| Manufacturer Part Number | MS27466T21B16S | |||
| Description | CONN RCPT 16POS WALL MT W/SCKT | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21B16S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-16 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 16 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21B16S MS27466T21B16S |
MS27466T21B16S Specification Sheet
CONN RCPT 16POS WALL MT W/SCKT - MS27466T21B16S (MS27466T21B16S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B16SNickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B16S
Order 'conn rcpt 16pos wall mt w/sckt - MS27466T21B16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B16S-ND.
Aluminum, Anodized Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71A20166
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71A20166' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A20166-ND.
Aluminum, Anodized Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71A2016N
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71A2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A2016N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71R2016N
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71R2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R2016N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71R2016Y
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71R2016Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R2016Y-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71W2016N
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71W2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W2016N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/82R2016N
Order 'conn rcpt 16pos wall mt w/sckt - M83723/82R2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R2016N-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E21B16SB
Order 'conn rcpt 16pos wall mt w/sckt - MS27466E21B16SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B16SB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E21B16SC
Order 'conn rcpt 16pos wall mt w/sckt - MS27466E21B16SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B16SC-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466P21A16SA
Order 'conn rcpt 16pos wall mt w/sckt - MS27466P21A16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P21A16SA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21F16S
Order 'conn rcpt 16pos wall mt w/sckt - MS27466T21F16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F16S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21F16SA
Order 'conn rcpt 16pos wall mt w/sckt - MS27466T21F16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F16SA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21F16SC
Order 'conn rcpt 16pos wall mt w/sckt - MS27466T21F16SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F16SC-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472E20A16S
Order 'conn rcpt 16pos wall mt w/sckt - MS27472E20A16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20A16S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472E20F16S
Order 'conn rcpt 16pos wall mt w/sckt - MS27472E20F16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20F16S-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B16S
Send this link via E-Mail
Help With This Screen
