CONN RCPT 16POS WALL MT W/PINS - MS27466T21B16P - Connectors, Interconnects
| Digi-Key Part Number | MS27466T21B16P-ND |
1 5 10 25 50 |
79.31000 74.55000 70.07700 65.87200 61.91980 |
Extended Price
79.31 372.75 700.77 1646.80 3095.99 |
| Manufacturer Part Number | MS27466T21B16P | |||
| Description | CONN RCPT 16POS WALL MT W/PINS | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21B16P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-16 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 16 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21B16P MS27466T21B16P |
MS27466T21B16P Specification Sheet
CONN RCPT 16POS WALL MT W/PINS - MS27466T21B16P (MS27466T21B16P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 16POS WALL MT W/PINS - MS27466T21B16P
Order 'conn rcpt 16pos wall mt w/pins - MS27466T21B16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B16P-ND.
CONN RCPT 16POS WALL MT W/PINS - M83723/72A20166
Order 'conn rcpt 16pos wall mt w/pins - M83723/72A20166' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72A20166-ND.
CONN RCPT 16POS WALL MT W/PINS - M83723/72A2016N
Order 'conn rcpt 16pos wall mt w/pins - M83723/72A2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72A2016N-ND.
CONN RCPT 16POS WALL MT W/PINS - M83723/72R2016N
Order 'conn rcpt 16pos wall mt w/pins - M83723/72R2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2016N-ND.
CONN RCPT 16POS WALL MT W/PINS - M83723/72R2016Y
Order 'conn rcpt 16pos wall mt w/pins - M83723/72R2016Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2016Y-ND.
CONN RCPT 16POS WALL MT W/PINS - M83723/72W2016N
Order 'conn rcpt 16pos wall mt w/pins - M83723/72W2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W2016N-ND.
CONN RCPT 16POS WALL MT W/PINS - M83723/83W2016N
Order 'conn rcpt 16pos wall mt w/pins - M83723/83W2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W2016N-ND.
CONN RCPT 16POS WALL MT W/PINS - MS27466E21A16PA
Order 'conn rcpt 16pos wall mt w/pins - MS27466E21A16PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21A16PA-ND.
CONN RCPT 16POS WALL MT W/PINS - MS27466E21B16P
Order 'conn rcpt 16pos wall mt w/pins - MS27466E21B16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B16P-ND.
CONN RCPT 16POS WALL MT W/PINS - MS27466E21F16P
Order 'conn rcpt 16pos wall mt w/pins - MS27466E21F16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F16P-ND.
CONN RCPT 16POS WALL MT W/PINS - MS27466T21F16P
Order 'conn rcpt 16pos wall mt w/pins - MS27466T21F16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F16P-ND.
CONN RCPT 16POS WALL MT W/PINS - MS27466T21F16PA
Order 'conn rcpt 16pos wall mt w/pins - MS27466T21F16PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F16PA-ND.
CONN RCPT 16POS WALL MT W/PINS - MS27472E20A16P
Order 'conn rcpt 16pos wall mt w/pins - MS27472E20A16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20A16P-ND.
CONN RCPT 16POS WALL MT W/PINS - MS27472T20A16P
Order 'conn rcpt 16pos wall mt w/pins - MS27472T20A16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20A16P-ND.
CONN RCPT 16POS WALL MT W/PINS - MS27472T20B16P
Order 'conn rcpt 16pos wall mt w/pins - MS27472T20B16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20B16P-ND.
Send this link via E-Mail
Help With This Screen
