CONN RCPT 11POS WALL MT W/SCKT - MS27466T21B11S
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B11S
| Digi-Key Part Number | MS27466T21B11S-ND |
1 5 10 25 50 |
98.94000 93.00000 87.42100 82.17560 79.13760 |
Extended Price
98.94 465.00 874.21 2054.39 3956.88 |
| Manufacturer Part Number | MS27466T21B11S | |||
| Description | CONN RCPT 11POS WALL MT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21B11S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-11 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21B11S MS27466T21B11S |
MS27466T21B11S Specification Sheet
CONN RCPT 11POS WALL MT W/SCKT - MS27466T21B11S (MS27466T21B11S-ND)
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B11SCONN RCPT 11POS WALL MT W/SCKT - MS27466T21B11S
Order 'conn rcpt 11pos wall mt w/sckt - MS27466T21B11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B11S-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27466E19B11SA
Order 'conn rcpt 11pos wall mt w/sckt - MS27466E19B11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B11SA-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27466E21B11S
Order 'conn rcpt 11pos wall mt w/sckt - MS27466E21B11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B11S-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27466E21F11S
Order 'conn rcpt 11pos wall mt w/sckt - MS27466E21F11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F11S-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27466E21F11SC
Order 'conn rcpt 11pos wall mt w/sckt - MS27466E21F11SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F11SC-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27466T19B11S
Order 'conn rcpt 11pos wall mt w/sckt - MS27466T19B11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B11S-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27466T21F11S
Order 'conn rcpt 11pos wall mt w/sckt - MS27466T21F11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F11S-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27466T21F11SC
Order 'conn rcpt 11pos wall mt w/sckt - MS27466T21F11SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F11SC-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27472E18B11S
Order 'conn rcpt 11pos wall mt w/sckt - MS27472E18B11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18B11S-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27472T18B11S
Order 'conn rcpt 11pos wall mt w/sckt - MS27472T18B11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18B11S-ND.
CONN RCPT 11POS WALL MT W/SCKT - MS27472T18F11S
Order 'conn rcpt 11pos wall mt w/sckt - MS27472T18F11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18F11S-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20FF11SA
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20FF11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11SA-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20FF11SN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20FF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11SN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20FG11SN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20FG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG11SN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20JF11JN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20JF11JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF11JN-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B11S
Send this link via E-Mail
Help With This Screen
