CONN RCPT 41POS WALL MT W/PINS - MS27466T21A41PA - Connectors, Interconnects
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21A41PA
| Digi-Key Part Number | MS27466T21A41PA-ND |
1 5 10 25 50 |
96.78000 90.97600 84.99500 60.48920 48.39120 |
Extended Price
96.78 454.88 849.95 1512.23 2419.56 |
| Manufacturer Part Number | MS27466T21A41PA | |||
| Description | CONN RCPT 41POS WALL MT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21A41PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-41 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21A41PA MS27466T21A41PA |
MS27466T21A41PA Specification Sheet
CONN RCPT 41POS WALL MT W/PINS - MS27466T21A41PA (MS27466T21A41PA-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21A41PACONN RCPT 41POS WALL MT W/PINS - MS27466T21A41PA
Order 'conn rcpt 41pos wall mt w/pins - MS27466T21A41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21A41PA-ND.
CONN RCPT 41POS WALL MT W/PINS - M83723/02R2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/02R2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/02R2041N-ND.
CONN RCPT 41POS WALL MT W/PINS - M83723/72A20416
Order 'conn rcpt 41pos wall mt w/pins - M83723/72A20416' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72A20416-ND.
CONN RCPT 41POS WALL MT W/PINS - M83723/72A2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/72A2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72A2041N-ND.
CONN RCPT 41POS WALL MT W/PINS - M83723/72R2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/72R2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2041N-ND.
CONN RCPT 41POS WALL MT W/PINS - M83723/72R2041Y
Order 'conn rcpt 41pos wall mt w/pins - M83723/72R2041Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2041Y-ND.
CONN RCPT 41POS WALL MT W/PINS - M83723/72W2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/72W2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W2041N-ND.
CONN RCPT 41POS WALL MT W/PINS - M83723/83R2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/83R2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83R2041N-ND.
CONN RCPT 41POS WALL MT W/PINS - M83723/83W2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/83W2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W2041N-ND.
CONN RCPT 41POS WALL MT W/PINS - MS27466E21B41P
Order 'conn rcpt 41pos wall mt w/pins - MS27466E21B41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B41P-ND.
CONN RCPT 41POS WALL MT W/PINS - MS27466P21B41P
Order 'conn rcpt 41pos wall mt w/pins - MS27466P21B41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P21B41P-ND.
CONN RCPT 41POS WALL MT W/PINS - MS27466T21B41P
Order 'conn rcpt 41pos wall mt w/pins - MS27466T21B41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B41P-ND.
CONN RCPT 41POS WALL MT W/PINS - MS27466T21F41P
Order 'conn rcpt 41pos wall mt w/pins - MS27466T21F41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F41P-ND.
CONN RCPT 41POS WALL MT W/PINS - MS27466T21F41PA
Order 'conn rcpt 41pos wall mt w/pins - MS27466T21F41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F41PA-ND.
CONN RCPT 41POS WALL MT W/PINS - MS27472E20A41P
Order 'conn rcpt 41pos wall mt w/pins - MS27472E20A41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20A41P-ND.
Options for Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21A41PA
Send this link via E-Mail
Help With This Screen
