CONN RCPT 32POS WALL MT W/SCKT - MS27466T19F32SB - Connectors, Interconnects
| Digi-Key Part Number | MS27466T19F32SB-ND |
1 5 10 25 50 |
135.50000 127.37200 118.99800 84.68840 67.75080 |
Extended Price
135.50 636.86 1189.98 2117.21 3387.54 |
| Manufacturer Part Number | MS27466T19F32SB | |||
| Description | CONN RCPT 32POS WALL MT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T19F32SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 19-32 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T19F32SB MS27466T19F32SB |
MS27466T19F32SB Specification Sheet
CONN RCPT 32POS WALL MT W/SCKT - MS27466T19F32SB (MS27466T19F32SB-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 32POS WALL MT W/SCKT - MS27466T19F32SB
Order 'conn rcpt 32pos wall mt w/sckt - MS27466T19F32SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19F32SB-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71A22327
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71A22327' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A22327-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71R22326
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71R22326' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R22326-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71R22327
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71R22327' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R22327-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71R22328
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71R22328' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R22328-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71R2232N
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71R2232N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R2232N-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71R2232Y
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71R2232Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R2232Y-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71W22326
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71W22326' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W22326-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71W22327
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71W22327' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W22327-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71W22328
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71W22328' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W22328-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71W22329
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71W22329' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W22329-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/71W2232N
Order 'conn rcpt 32pos wall mt w/sckt - M83723/71W2232N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W2232N-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/82R2232N
Order 'conn rcpt 32pos wall mt w/sckt - M83723/82R2232N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R2232N-ND.
CONN RCPT 32POS WALL MT W/SCKT - M83723/82W2232N
Order 'conn rcpt 32pos wall mt w/sckt - M83723/82W2232N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82W2232N-ND.
CONN RCPT 32POS WALL MT W/SCKT - MS27466E19B32S
Order 'conn rcpt 32pos wall mt w/sckt - MS27466E19B32S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B32S-ND.
Send this link via E-Mail
Help With This Screen
