CONN RCPT 32POS WALL MT W/PINS - MS27466T19F32PA
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19F32PA
| Digi-Key Part Number | MS27466T19F32PA-ND |
1 5 10 25 50 |
101.40000 95.31600 89.05000 63.37520 50.70000 |
Extended Price
101.40 476.58 890.50 1584.38 2535.00 |
| Manufacturer Part Number | MS27466T19F32PA | |||
| Description | CONN RCPT 32POS WALL MT W/PINS | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T19F32PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 19-32 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T19F32PA MS27466T19F32PA |
MS27466T19F32PA Specification Sheet
CONN RCPT 32POS WALL MT W/PINS - MS27466T19F32PA (MS27466T19F32PA-ND)
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19F32PACONN RCPT 32POS WALL MT W/PINS - MS27466T19F32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19F32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19F32PA-ND.
CONN RCPT 32POS WALL MT W/PINS - M83723/02R1832N
Order 'conn rcpt 32pos wall mt w/pins - M83723/02R1832N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/02R1832N-ND.
CONN RCPT 32POS WALL MT W/PINS - M83723/04R1832X
Order 'conn rcpt 32pos wall mt w/pins - M83723/04R1832X' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/04R1832X-ND.
CONN RCPT 32POS WALL MT W/PINS - M83723/83W2232N
Order 'conn rcpt 32pos wall mt w/pins - M83723/83W2232N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W2232N-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27466E19A32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466E19A32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19A32PA-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27466E19B32P
Order 'conn rcpt 32pos wall mt w/pins - MS27466E19B32P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B32P-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27466E19B32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466E19B32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B32PA-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27466E19B32PB
Order 'conn rcpt 32pos wall mt w/pins - MS27466E19B32PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B32PB-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27466T19A32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19A32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19A32PA-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27466T19B32P
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19B32P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B32P-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27466T19B32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19B32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B32PA-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27466T19B32PB
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19B32PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B32PB-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27472E18A32P
Order 'conn rcpt 32pos wall mt w/pins - MS27472E18A32P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18A32P-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27472E18A32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27472E18A32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18A32PA-ND.
CONN RCPT 32POS WALL MT W/PINS - MS27472E18B32P
Order 'conn rcpt 32pos wall mt w/pins - MS27472E18B32P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18B32P-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19F32PA
Send this link via E-Mail
Help With This Screen
