CONN RCPT 66POS WALL MNT W/SCKT - MS27466T19B35SC - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T19B35SC
| Digi-Key Part Number | MS27466T19B35SC-ND |
1 5 10 25 50 |
113.56000 106.74600 99.37000 70.98000 56.78020 |
Extended Price
113.56 533.73 993.70 1774.50 2839.01 |
| Manufacturer Part Number | MS27466T19B35SC | |||
| Description | CONN RCPT 66POS WALL MNT W/SCKT | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T19B35SC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 19-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T19B35SC MS27466T19B35SC |
MS27466T19B35SC Specification Sheet
CONN RCPT 66POS WALL MNT W/SCKT - MS27466T19B35SC (MS27466T19B35SC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T19B35SCCONN RCPT 66POS WALL MNT W/SCKT - MS27466T19B35SC
Order 'conn rcpt 66pos wall mnt w/sckt - MS27466T19B35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B35SC-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20FF35SA
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20FF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35SA-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20FF35SB
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20FF35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35SB-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20FF35SN
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20FF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35SN-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20JF35JA
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20JF35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35JA-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20JF35JN
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20JF35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35JN-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20JF35SA
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20JF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35SA-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20JF35SB
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20JF35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35SB-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20JF35SN
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20JF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35SN-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20KF35SN
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20KF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KF35SN-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20MF35JN
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20MF35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35JN-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20MF35SA
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20MF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35SA-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20MF35SN
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20MF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35SN-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20WF35JN
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20WF35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF35JN-ND.
CONN RCPT 66POS WALL MNT W/SCKT - D38999/20WF35SA
Order 'conn rcpt 66pos wall mnt w/sckt - D38999/20WF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF35SA-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T19B35SC
Send this link via E-Mail
Help With This Screen
