CONN HSG RCPT 66POS WALL MT SCKT - MS27466T19B35SALC - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27466T19B35SALC
| Digi-Key Part Number | MS27466T19B35SALC-ND |
1 5 10 25 50 |
77.56000 72.90600 67.87000 48.48000 38.78000 |
Extended Price
77.56 364.53 678.70 1212.00 1939.00 |
| Manufacturer Part Number | MS27466T19B35SALC | |||
| Description | CONN HSG RCPT 66POS WALL MT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T19B35SALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 19-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 66 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T19B35SALC MS27466T19B35SALC |
MS27466T19B35SALC Specification Sheet
CONN HSG RCPT 66POS WALL MT SCKT - MS27466T19B35SALC (MS27466T19B35SALC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27466T19B35SALCCONN HSG RCPT 66POS WALL MT SCKT - MS27466T19B35SALC
Order 'conn hsg rcpt 66pos wall mt sckt - MS27466T19B35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B35SALC-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20FF35BA
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20FF35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35BA-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20FF35BN
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20FF35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35BN-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20FF35SALC
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20FF35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35SALC-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20FF35SNLC
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20FF35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35SNLC-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20JF35BA
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20JF35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35BA-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20JF35BN
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20JF35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35BN-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20JF35SALC
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20JF35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35SALC-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20JF35SBLC
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20JF35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35SBLC-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20JF35SCLC
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20JF35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35SCLC-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20JF35SNLC
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20JF35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35SNLC-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20KF35SNLC
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20KF35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KF35SNLC-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20MF35SNLC
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20MF35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35SNLC-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20WF35BA
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20WF35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF35BA-ND.
CONN HSG RCPT 66POS WALL MT SCKT - D38999/20WF35BN
Order 'conn hsg rcpt 66pos wall mt sckt - D38999/20WF35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF35BN-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27466T19B35SALC
Send this link via E-Mail
Help With This Screen
