Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19A32PA
CONN RCPT 32POS WALL MT W/PINS - MS27466T19A32PA - Connectors, Interconnects
| Digi-Key Part Number | MS27466T19A32PA-ND |
1 5 10 25 |
85.24000 71.06000 66.65000 48.92000 |
Extended Price
85.24 355.30 666.50 1223.00 |
| Manufacturer Part Number | MS27466T19A32PA | |||
| Description | CONN RCPT 32POS WALL MT W/PINS | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T19A32PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 19-32 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T19A32PA MS27466T19A32PA |
CONN RCPT 32POS WALL MT W/PINS - MS27466T19A32PA (MS27466T19A32PA-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19A32PANickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19A32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19A32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19A32PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/02R1832N
Order 'conn rcpt 32pos wall mt w/pins - M83723/02R1832N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/02R1832N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/04R1832X
Order 'conn rcpt 32pos wall mt w/pins - M83723/04R1832X' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/04R1832X-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83W2232N
Order 'conn rcpt 32pos wall mt w/pins - M83723/83W2232N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W2232N-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E19A32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466E19A32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19A32PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E19B32P
Order 'conn rcpt 32pos wall mt w/pins - MS27466E19B32P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B32P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E19B32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466E19B32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B32PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E19B32PB
Order 'conn rcpt 32pos wall mt w/pins - MS27466E19B32PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B32PB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19B32P
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19B32P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B32P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19B32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19B32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B32PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19B32PB
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19B32PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B32PB-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19F32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27466T19F32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19F32PA-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E18A32P
Order 'conn rcpt 32pos wall mt w/pins - MS27472E18A32P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18A32P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E18A32PA
Order 'conn rcpt 32pos wall mt w/pins - MS27472E18A32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18A32PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E18B32P
Order 'conn rcpt 32pos wall mt w/pins - MS27472E18B32P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18B32P-ND.
Options for Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19A32PA
Send this link via E-Mail
Help With This Screen
