CONN HSG RCPT 5POS WALL MT SCKT - MS27466T15F5SLC
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27466T15F5SLC
| Digi-Key Part Number | MS27466T15F5SLC-ND |
1 5 10 25 50 |
49.70000 46.72000 43.64800 31.06360 24.85080 |
Extended Price
49.70 233.60 436.48 776.59 1242.54 |
| Manufacturer Part Number | MS27466T15F5SLC | |||
| Description | CONN HSG RCPT 5POS WALL MT SCKT | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T15F5SLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 15-5 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 5 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T15F5SLC MS27466T15F5SLC |
MS27466T15F5SLC Specification Sheet
CONN HSG RCPT 5POS WALL MT SCKT - MS27466T15F5SLC (MS27466T15F5SLC-ND)
Related parts Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27466T15F5SLCCONN HSG RCPT 5POS WALL MT SCKT - MS27466T15F5SLC
Order 'conn hsg rcpt 5pos wall mt sckt - MS27466T15F5SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T15F5SLC-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20FD5BA
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20FD5BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD5BA-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20FD5BN
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20FD5BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD5BN-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20FD5SALC
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20FD5SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD5SALC-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20JB5SNLC
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20JB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB5SNLC-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20JD5SNLC
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20JD5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD5SNLC-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20KB5SALC
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20KB5SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KB5SALC-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20KB5SNLC
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20KB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KB5SNLC-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20MD5BN
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20MD5BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD5BN-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20MD5SNLC
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20MD5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD5SNLC-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20WD5BA
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20WD5BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WD5BA-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20WD5BB
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20WD5BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WD5BB-ND.
CONN HSG RCPT 5POS WALL MT SCKT - D38999/20WD5BN
Order 'conn hsg rcpt 5pos wall mt sckt - D38999/20WD5BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WD5BN-ND.
CONN HSG RCPT 5POS WALL MT SCKT - M83723/82R1005NLC
Order 'conn hsg rcpt 5pos wall mt sckt - M83723/82R1005NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R1005NLC-ND.
CONN HSG RCPT 5POS WALL MT SCKT - MS27472E10B5SLC
Order 'conn hsg rcpt 5pos wall mt sckt - MS27472E10B5SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E10B5SLC-ND.
Options for Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27466T15F5SLC
Send this link via E-Mail
Help With This Screen
