Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T15F5S
CONN RCPT 5POS WALL MT W/SCKT - MS27466T15F5S - Connectors, Interconnects
| Digi-Key Part Number | MS27466T15F5S-ND |
1 5 10 25 50 |
50.62000 47.58000 44.72400 42.04080 39.51820 |
Extended Price
50.62 237.90 447.24 1051.02 1975.91 |
| Manufacturer Part Number | MS27466T15F5S | |||
| Description | CONN RCPT 5POS WALL MT W/SCKT | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T15F5S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 15-5 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T15F5S MS27466T15F5S |
MS27466T15F5S Specification Sheet
CONN RCPT 5POS WALL MT W/SCKT - MS27466T15F5S (MS27466T15F5S-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T15F5SElectroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T15F5S
Order 'conn rcpt 5pos wall mt w/sckt - MS27466T15F5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T15F5S-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71G1005N
Order 'conn rcpt 5pos wall mt w/sckt - M83723/71G1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71G1005N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71R10057
Order 'conn rcpt 5pos wall mt w/sckt - M83723/71R10057' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R10057-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71R1005N
Order 'conn rcpt 5pos wall mt w/sckt - M83723/71R1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R1005N-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71W10057
Order 'conn rcpt 5pos wall mt w/sckt - M83723/71W10057' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W10057-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71W10058
Order 'conn rcpt 5pos wall mt w/sckt - M83723/71W10058' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W10058-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71W1005N
Order 'conn rcpt 5pos wall mt w/sckt - M83723/71W1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W1005N-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71W1005Y
Order 'conn rcpt 5pos wall mt w/sckt - M83723/71W1005Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W1005Y-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/82R10057
Order 'conn rcpt 5pos wall mt w/sckt - M83723/82R10057' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R10057-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/82R1005N
Order 'conn rcpt 5pos wall mt w/sckt - M83723/82R1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R1005N-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/82W10056
Order 'conn rcpt 5pos wall mt w/sckt - M83723/82W10056' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82W10056-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E11F5S
Order 'conn rcpt 5pos wall mt w/sckt - MS27466E11F5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E11F5S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E15A5S
Order 'conn rcpt 5pos wall mt w/sckt - MS27466E15A5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E15A5S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E15B5S
Order 'conn rcpt 5pos wall mt w/sckt - MS27466E15B5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E15B5S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E15F5S
Order 'conn rcpt 5pos wall mt w/sckt - MS27466E15F5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E15F5S-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T15F5S
Send this link via E-Mail
Help With This Screen
