Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T15F5P
CONN RCPT 5POS WALL MT W/PINS - MS27466T15F5P - Connectors, Interconnects
| Digi-Key Part Number | MS27466T15F5P-ND |
1 5 10 25 50 |
54.17000 50.92000 47.86500 44.99360 42.29400 |
Extended Price
54.17 254.60 478.65 1124.84 2114.70 |
| Manufacturer Part Number | MS27466T15F5P | |||
| Description | CONN RCPT 5POS WALL MT W/PINS | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T15F5P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 15-5 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T15F5P MS27466T15F5P |
MS27466T15F5P Specification Sheet
CONN RCPT 5POS WALL MT W/PINS - MS27466T15F5P (MS27466T15F5P-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T15F5PElectroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T15F5P
Order 'conn rcpt 5pos wall mt w/pins - MS27466T15F5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T15F5P-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72R10057
Order 'conn rcpt 5pos wall mt w/pins - M83723/72R10057' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R10057-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72R1005N
Order 'conn rcpt 5pos wall mt w/pins - M83723/72R1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R1005N-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72W10057
Order 'conn rcpt 5pos wall mt w/pins - M83723/72W10057' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W10057-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72W10058
Order 'conn rcpt 5pos wall mt w/pins - M83723/72W10058' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W10058-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72W1005N
Order 'conn rcpt 5pos wall mt w/pins - M83723/72W1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W1005N-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72W1005Y
Order 'conn rcpt 5pos wall mt w/pins - M83723/72W1005Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W1005Y-ND.
Aluminum, Anodized Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83A1005N
Order 'conn rcpt 5pos wall mt w/pins - M83723/83A1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83A1005N-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83G10058
Order 'conn rcpt 5pos wall mt w/pins - M83723/83G10058' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83G10058-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83G10059
Order 'conn rcpt 5pos wall mt w/pins - M83723/83G10059' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83G10059-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83G1005N
Order 'conn rcpt 5pos wall mt w/pins - M83723/83G1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83G1005N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83R10057
Order 'conn rcpt 5pos wall mt w/pins - M83723/83R10057' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83R10057-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83R1005N
Order 'conn rcpt 5pos wall mt w/pins - M83723/83R1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83R1005N-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83W10056
Order 'conn rcpt 5pos wall mt w/pins - M83723/83W10056' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W10056-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83W10058
Order 'conn rcpt 5pos wall mt w/pins - M83723/83W10058' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W10058-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T15F5P
Send this link via E-Mail
Help With This Screen
