Keywords:





BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5 - Batteries

1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215F2X5

Digi-Key Part Number N103-F025-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
11.00000
9.89800
8.79800
7.69830
7.03840
6.59850
6.04863
5.60872
5.49875
Extended Price
11.00
98.98
439.90
769.83
1759.60
3299.25
6048.63
14021.80
27493.75
Manufacturer Part Number1215F2X5
DescriptionBATT PK 15.0V AA SIZE CARBN ZINC
Quantity Available
All prices are in USD

Non-Stock

Purchase 1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215F2X5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215F2X5
Technical/Catalog Information1215F2X5
VendorEnergizer Battery Company (VA)
CategoryBatteries
Battery Cell SizeAA - Button Top
Number of Cells10
Voltage - Rated 15V
Capacity1100mAh
Structure2 Rows x 5 Cells Side to Side
RechargeabilityNo
Termination StyleSolder Tab
Battery TypeZinc
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 1215F2X5
1215F2X5
N103 F025 ND
N103F025ND
N103-F025


Image of BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5

BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5 (N103-F025-ND) - Batteries

Related parts 1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215F2X5
BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5
 Order 'batt pk 15.0v aa size carbn zinc - 1215F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F025-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215F10
 Order 'batt pk 15.0v aa size carbn zinc - 1215F10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F101-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215L2X5
 Order 'batt pk 15.0v aa size carbn zinc - 1215L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L025-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215L5X2
 Order 'batt pk 15.0v aa size carbn zinc - 1215L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L052-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F2X4
 Order 'batt pk 12.0v aa size carbn zinc - 1215F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F024-ND.
BATT PK 10.5V AA SIZE CARBN ZINC - 1215F7
 Order 'batt pk 10.5v aa size carbn zinc - 1215F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F071-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F8
 Order 'batt pk 12.0v aa size carbn zinc - 1215F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F081-ND.
BATT PK 13.5V AA SIZE CARBN ZINC - 1215F9
 Order 'batt pk 13.5v aa size carbn zinc - 1215F9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F091-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215L2X4
 Order 'batt pk 12.0v aa size carbn zinc - 1215L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L024-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215L4X2
 Order 'batt pk 12.0v aa size carbn zinc - 1215L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L042-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215F2
 Order 'batt pk 3.0v aa size carbon zinc - 1215F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F021-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F2X2
 Order 'batt pk 6.0v aa size carbon zinc - 1215F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F022-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F2X3
 Order 'batt pk 9.0v aa size carbon zinc - 1215F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F023-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - 1215F3
 Order 'batt pk 4.5v aa size carbon zinc - 1215F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F031-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F4
 Order 'batt pk 6.0v aa size carbon zinc - 1215F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F041-ND.

Options for 1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215F2X5
Send this link via E-Mail
Help With This Screen

BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PK 15.0V AA SIZE CARBN ZINC - 1215F10 Next: BATT PK 15.0V AA SIZE CARBN ZINC - 1215L2X5
BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5