ADM50S/AE50M/ADM50S - A8MMS-5036M - Cable Assemblies
| Digi-Key Part Number | A8MMS-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
23.93000 19.48400 14.35670 12.39116 11.53660 9.94711 9.40019 9.09255 |
Extended Price
23.93 194.84 1435.67 3097.79 5768.30 9947.11 23500.47 45462.75 |
| Manufacturer Part Number | A8MMS-5036M | |||
| Description | ADM50S/AE50M/ADM50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-5036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 50 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 5036M A8MMS5036M |
ADM50S/AE50M/ADM50S - A8MMS-5036M (A8MMS-5036M-ND) - Cable Assemblies
Related parts Cable Assemblies :ADM50S/AE50M/ADM50S - A8MMS-5036M
Order 'adm50s/ae50m/adm50s - A8MMS-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-5036M-ND.
ADM50S/AE50M/X - A2MXS-5036M
Order 'adm50s/ae50m/x - A2MXS-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-5036M-ND.
IDC CABLE - ADM50S/AE50M/ADM50S - A6MMS-5036M
Order 'idc cable - adm50s/ae50m/adm50s - A6MMS-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-5036M-ND.
ADM50S/AE50M/ADM50S - A8MMS-5006M
Order 'adm50s/ae50m/adm50s - A8MMS-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-5006M-ND.
ADM50S/AE50M/ADM50S - A8MMS-5018M
Order 'adm50s/ae50m/adm50s - A8MMS-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-5018M-ND.
ADM50S/AE50G/ADM50S - A8MMS-5006G
Order 'adm50s/ae50g/adm50s - A8MMS-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-5006G-ND.
ADM50S/AE50G/ADM50S - A8MMS-5018G
Order 'adm50s/ae50g/adm50s - A8MMS-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-5018G-ND.
ADM50S/AE50G/ADM50S - A8MMS-5036G
Order 'adm50s/ae50g/adm50s - A8MMS-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-5036G-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-5036M-ND.
IDC CABLE - ASC50H/AE50M/X - A1AXH-5036M
Order 'idc cable - asc50h/ae50m/x - A1AXH-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-5036M-ND.
IDC CABLE- ASS50A/ AE50M / X - A1BXA-5036M
Order 'idc cable- ass50a/ ae50m / x - A1BXA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / X - A1BXG-5036M
Order 'idc cable- asr50g/ ae50m / x - A1BXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-5036M-ND.
IDC CABLE - ASR50H/AE50M/X - A1BXH-5036M
Order 'idc cable - asr50h/ae50m/x - A1BXH-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-5036M-ND.
IDC CABLE- AKN50A/ AE50M / X - A1CXA-5036M
Order 'idc cable- akn50a/ ae50m / x - A1CXA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-5036M-ND.
Send this link via E-Mail
Help With This Screen