CONN PLUG 5POS STRAIGHT W/SCKT - MS17344R32N1S
| Digi-Key Part Number | MS17344R32N1S-ND |
1 5 10 25 50 |
484.80000 455.70800 424.48700 303.86760 289.95000 |
Extended Price
484.80 2278.54 4244.87 7596.69 14497.50 |
| Manufacturer Part Number | MS17344R32N1S | |||
| Description | CONN PLUG 5POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS17344R32N1S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 32-1 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder |
| Shell Material, Finish | Aluminum, Anodic Coating (Alumilite) |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS17344R32N1S MS17344R32N1S |
MS17344R32N1S Specification Sheet
CONN PLUG 5POS STRAIGHT W/SCKT - MS17344R32N1S (MS17344R32N1S-ND)
Related parts :CONN PLUG 5POS STRAIGHT W/SCKT - MS17344R32N1S
Order 'conn plug 5pos straight w/sckt - MS17344R32N1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS17344R32N1S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-16S-8S(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-16S-8S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16S-8S(003)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-32-2R(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-32-2R(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-2R(003)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-32-2RW(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-32-2RW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-2RW(003)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACS05E-18-11S(023)
Order 'conn plug 5pos straight w/sckt - ACS05E-18-11S(023)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-18-11S(023)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACS06AF-18-11S(025)
Order 'conn plug 5pos straight w/sckt - ACS06AF-18-11S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06AF-18-11S(025)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACS06E-14S-5S(025)
Order 'conn plug 5pos straight w/sckt - ACS06E-14S-5S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-14S-5S(025)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACS06F-18-11S(003)
Order 'conn plug 5pos straight w/sckt - ACS06F-18-11S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-18-11S(003)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - CB3106A-14S-5S
Order 'conn plug 5pos straight w/sckt - CB3106A-14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-14S-5S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - CB3106A-18-11S
Order 'conn plug 5pos straight w/sckt - CB3106A-18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-11S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - CS3106A-14S-5S(004)
Order 'conn plug 5pos straight w/sckt - CS3106A-14S-5S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-5S(004)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - CS3106A-14S-5S(SR)
Order 'conn plug 5pos straight w/sckt - CS3106A-14S-5S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-5S(SR)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - CS3106A-14S-5S
Order 'conn plug 5pos straight w/sckt - CS3106A-14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-5S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - CS3106A-18-20S(004)
Order 'conn plug 5pos straight w/sckt - CS3106A-18-20S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-20S(004)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - CS3106A-24-79S
Order 'conn plug 5pos straight w/sckt - CS3106A-24-79S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-79S-ND.
Send this link via E-Mail
Help With This Screen
