CONN PLUG 4POS STRAIGHT W/SCKT - MS17344R32N17S - Connectors, Interconnects
| Digi-Key Part Number | MS17344R32N17S-ND |
1 5 10 25 50 |
447.24000 420.40400 391.60200 280.32680 267.48760 |
Extended Price
447.24 2102.02 3916.02 7008.17 13374.38 |
| Manufacturer Part Number | MS17344R32N17S | |||
| Description | CONN PLUG 4POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS17344R32N17S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 32-17 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Aluminum, Anodic Coating (Alumilite) |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS17344R32N17S MS17344R32N17S |
MS17344R32N17S Specification Sheet
CONN PLUG 4POS STRAIGHT W/SCKT - MS17344R32N17S (MS17344R32N17S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 4POS STRAIGHT W/SCKT - MS17344R32N17S
Order 'conn plug 4pos straight w/sckt - MS17344R32N17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS17344R32N17S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06A-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACC06A-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06A-22-22S(003)
Order 'conn plug 4pos straight w/sckt - ACC06A-22-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-22-22S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACC06AF-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-14S-2S(025)
Order 'conn plug 4pos straight w/sckt - ACC06AF-14S-2S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-14S-2S(025)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-36-5S(003)
Order 'conn plug 4pos straight w/sckt - ACC06AF-36-5S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-36-5S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-14S-2S(003)(A24)
Order 'conn plug 4pos straight w/sckt - ACC06E-14S-2S(003)(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2S(003)(A24)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-16-9S(023)
Order 'conn plug 4pos straight w/sckt - ACC06E-16-9S(023)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-9S(023)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-22-22SB(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-22-22SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-22-22SB(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-32-17RB(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-32-17RB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-17RB(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS05E-14S-2S(025)
Order 'conn plug 4pos straight w/sckt - ACS05E-14S-2S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-14S-2S(025)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06AF-14S-2S(025)
Order 'conn plug 4pos straight w/sckt - ACS06AF-14S-2S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06AF-14S-2S(025)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06E-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACS06E-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06E-16-9S(472)
Order 'conn plug 4pos straight w/sckt - ACS06E-16-9S(472)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-16-9S(472)-ND.
Send this link via E-Mail
Help With This Screen
