CONN PLUG 4POS STRAIGHT W/PINS - MS17344R32N17P - Connectors, Interconnects
Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS17344R32N17P
| Digi-Key Part Number | MS17344R32N17P-ND |
1 5 10 25 50 |
424.98000 399.48200 372.11200 266.37560 254.17500 |
Extended Price
424.98 1997.41 3721.12 6659.39 12708.75 |
| Manufacturer Part Number | MS17344R32N17P | |||
| Description | CONN PLUG 4POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS17344R32N17P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 32-17 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Aluminum, Anodic Coating (Alumilite) |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS17344R32N17P MS17344R32N17P |
MS17344R32N17P Specification Sheet
CONN PLUG 4POS STRAIGHT W/PINS - MS17344R32N17P (MS17344R32N17P-ND) - Connectors, Interconnects
Related parts Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS17344R32N17PCONN PLUG 4POS STRAIGHT W/PINS - MS17344R32N17P
Order 'conn plug 4pos straight w/pins - MS17344R32N17P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS17344R32N17P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC05E-14S-2P(003)
Order 'conn plug 4pos straight w/pins - ACC05E-14S-2P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-14S-2P(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC06A-14S-2PB(003)
Order 'conn plug 4pos straight w/pins - ACC06A-14S-2PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-2PB(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC06E-14S-2P(003)
Order 'conn plug 4pos straight w/pins - ACC06E-14S-2P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2P(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC06E-32-17P(003)
Order 'conn plug 4pos straight w/pins - ACC06E-32-17P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-17P(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC06F-18-4P(003)
Order 'conn plug 4pos straight w/pins - ACC06F-18-4P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06F-18-4P(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC06F-36-5P(003)
Order 'conn plug 4pos straight w/pins - ACC06F-36-5P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06F-36-5P(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACS05E-14S-2P(025)
Order 'conn plug 4pos straight w/pins - ACS05E-14S-2P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-14S-2P(025)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACS06F-22-22P(003)
Order 'conn plug 4pos straight w/pins - ACS06F-22-22P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-22-22P(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CB3106R-32-17P(106)
Order 'conn plug 4pos straight w/pins - CB3106R-32-17P(106)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106R-32-17P(106)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-14S-2P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-2P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-14S-52P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-52P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-14S-57P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-57P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-57P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-14S-64P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-64P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-64P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-14S-71P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-71P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-71P-ND.
Options for Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS17344R32N17P
Send this link via E-Mail
Help With This Screen
