Aluminum, Conductive Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS17344R32C9S
CONN PLUG 14POS STRAIGHT W/SCKT - MS17344R32C9S
| Digi-Key Part Number | MS17344R32C9S-ND |
1 5 10 25 50 |
496.04000 466.27800 434.33200 310.91560 296.67500 |
Extended Price
496.04 2331.39 4343.32 7772.89 14833.75 |
| Manufacturer Part Number | MS17344R32C9S | |||
| Description | CONN PLUG 14POS STRAIGHT W/SCKT | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS17344R32C9S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 32-9 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 14 |
| Termination | Solder |
| Shell Material, Finish | Aluminum, Conductive Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS17344R32C9S MS17344R32C9S |
MS17344R32C9S Specification Sheet
CONN PLUG 14POS STRAIGHT W/SCKT - MS17344R32C9S (MS17344R32C9S-ND)
Related parts Aluminum, Conductive Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS17344R32C9SAluminum, Conductive Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS17344R32C9S
Order 'conn plug 14pos straight w/sckt - MS17344R32C9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS17344R32C9S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACC06E-20-27S(003)
Order 'conn plug 14pos straight w/sckt - ACC06E-20-27S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-20-27S(003)-ND.
Zinc, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-20-27S(483)
Order 'conn plug 14pos straight w/sckt - CS3106A-20-27S(483)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-27S(483)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-20-27S
Order 'conn plug 14pos straight w/sckt - CS3106A-20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-27S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-20-27SW
Order 'conn plug 14pos straight w/sckt - CS3106A-20-27SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-27SW-ND.
Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-22-19S(004)
Order 'conn plug 14pos straight w/sckt - CS3106A-22-19S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-19S(004)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-22-77S
Order 'conn plug 14pos straight w/sckt - CS3106A-22-77S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-77S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-36-78S(SR)
Order 'conn plug 14pos straight w/sckt - CS3106A-36-78S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78S(SR)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-36-78S
Order 'conn plug 14pos straight w/sckt - CS3106A-36-78S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78S-ND.
Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06A-20-27S(025)
Order 'conn plug 14pos straight w/sckt - GTC06A-20-27S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-20-27S(025)-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06A-22-19S
Order 'conn plug 14pos straight w/sckt - GTC06A-22-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-22-19S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06A-28-2S
Order 'conn plug 14pos straight w/sckt - GTC06A-28-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-28-2S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06AF-20-27S
Order 'conn plug 14pos straight w/sckt - GTC06AF-20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-20-27S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06AF-28-20S
Order 'conn plug 14pos straight w/sckt - GTC06AF-28-20S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-28-20S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06CF-20-27S
Order 'conn plug 14pos straight w/sckt - GTC06CF-20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-20-27S-ND.
Options for Aluminum, Conductive Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS17344R32C9S
Send this link via E-Mail
Help With This Screen
