Aluminum, Conductive Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS17344R32C9P
CONN PLUG 14POS STRAIGHT W/PINS - MS17344R32C9P - Connectors, Interconnects
| Digi-Key Part Number | MS17344R32C9P-ND |
1 5 10 25 50 |
482.12000 453.19400 422.14400 302.19080 288.35000 |
Extended Price
482.12 2265.97 4221.44 7554.77 14417.50 |
| Manufacturer Part Number | MS17344R32C9P | |||
| Description | CONN PLUG 14POS STRAIGHT W/PINS | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS17344R32C9P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 32-9 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 14 |
| Termination | Solder |
| Shell Material, Finish | Aluminum, Conductive Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS17344R32C9P MS17344R32C9P |
MS17344R32C9P Specification Sheet
CONN PLUG 14POS STRAIGHT W/PINS - MS17344R32C9P (MS17344R32C9P-ND) - Connectors, Interconnects
Related parts Aluminum, Conductive Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS17344R32C9PAluminum, Conductive Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS17344R32C9P
Order 'conn plug 14pos straight w/pins - MS17344R32C9P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS17344R32C9P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06AF-22-19P(003)
Order 'conn plug 14pos straight w/pins - ACC06AF-22-19P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-22-19P(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06E-20-27P(003)
Order 'conn plug 14pos straight w/pins - ACC06E-20-27P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-20-27P(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-20-81P
Order 'conn plug 14pos straight w/pins - CS3106A-20-81P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-81P-ND.
Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-19P(004)
Order 'conn plug 14pos straight w/pins - CS3106A-22-19P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-19P(004)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-68P
Order 'conn plug 14pos straight w/pins - CS3106A-22-68P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-68P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-77P
Order 'conn plug 14pos straight w/pins - CS3106A-22-77P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-77P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-78P
Order 'conn plug 14pos straight w/pins - CS3106A-36-78P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A20-27P
Order 'conn plug 14pos straight w/pins - CS3106A20-27P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A20-27P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-20-27P
Order 'conn plug 14pos straight w/pins - GTC06A-20-27P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-20-27P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-22-19P
Order 'conn plug 14pos straight w/pins - GTC06A-22-19P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-22-19P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06AF-20-27P
Order 'conn plug 14pos straight w/pins - GTC06AF-20-27P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-20-27P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-27P
Order 'conn plug 14pos straight w/pins - GTC06F-20-27P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-27P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R18146
Order 'conn plug 14pos straight w/pins - M83723/76R18146' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R18146-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R18147
Order 'conn plug 14pos straight w/pins - M83723/76R18147' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R18147-ND.
Options for Aluminum, Conductive Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS17344R32C9P
Send this link via E-Mail
Help With This Screen
