CONN PLUG 7POS STRAIGHT W/SCKT - MS17344R28C10S - Connectors, Interconnects
| Digi-Key Part Number | MS17344R28C10S-ND |
1 5 10 25 50 |
557.70000 524.23400 488.31700 349.56040 333.55000 |
Extended Price
557.70 2621.17 4883.17 8739.01 16677.50 |
| Manufacturer Part Number | MS17344R28C10S | |||
| Description | CONN PLUG 7POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS17344R28C10S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 28-10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Solder |
| Shell Material, Finish | Aluminum, Conductive Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS17344R28C10S MS17344R28C10S |
MS17344R28C10S Specification Sheet
CONN PLUG 7POS STRAIGHT W/SCKT - MS17344R28C10S (MS17344R28C10S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 7POS STRAIGHT W/SCKT - MS17344R28C10S
Order 'conn plug 7pos straight w/sckt - MS17344R28C10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS17344R28C10S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - ACS06F-18-9S(003)
Order 'conn plug 7pos straight w/sckt - ACS06F-18-9S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-18-9S(003)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-16S-1S
Order 'conn plug 7pos straight w/sckt - CB3106A-16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-20-15S
Order 'conn plug 7pos straight w/sckt - CB3106A-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-20-15S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-1S(004)
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-1S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-1S(004)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-1S(SR)
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-1S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-1S(SR)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-54S
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-54S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-18-73S
Order 'conn plug 7pos straight w/sckt - CS3106A-18-73S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-73S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-20-90S
Order 'conn plug 7pos straight w/sckt - CS3106A-20-90S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-90S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26FB99SA
Order 'conn plug 7pos straight w/sckt - D38999/26FB99SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB99SA-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26FB99SB
Order 'conn plug 7pos straight w/sckt - D38999/26FB99SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB99SB-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26FB99SN
Order 'conn plug 7pos straight w/sckt - D38999/26FB99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB99SN-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26JB99JN
Order 'conn plug 7pos straight w/sckt - D38999/26JB99JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB99JN-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26JB99SA
Order 'conn plug 7pos straight w/sckt - D38999/26JB99SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB99SA-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26JB99SD
Order 'conn plug 7pos straight w/sckt - D38999/26JB99SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB99SD-ND.
Send this link via E-Mail
Help With This Screen
