RES 0.50 OHM 50W 1% TO-220 - MP850-0.50-1% - Resistors
0.50 Ohm 50W Through Hole Resistors Caddock Electronics Inc MP850-0.50-1%
| Digi-Key Part Number | MP850-0.50-F-ND |
1 10 25 50 100 250 |
9.14000 8.12000 7.10520 6.49600 6.29300 6.09000 |
Extended Price
9.14 81.20 177.63 324.80 629.30 1522.50 |
| Manufacturer Part Number | MP850-0.50-1% | |||
| Description | RES 0.50 OHM 50W 1% TO-220 | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP850-0.50-1% |
| Vendor | Caddock Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.50 |
| Power (Watts) | 50W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | TO-220 |
| Packaging | Tube |
| Composition | Thick Film |
| Temperature Coefficient | -20/+80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MP850 0 50 1% MP8500501% MP850 0 50 F ND MP850050FND MP850-0.50-F |
MP850-0.50-1% Specification Sheet
RES 0.50 OHM 50W 1% TO-220 - MP850-0.50-1% (MP850-0.50-F-ND) - Resistors
Related parts 0.50 Ohm 50W Through Hole Resistors Caddock Electronics Inc MP850-0.50-1%RES 1.0 OHM 50W 5% TO-220 - TR 50 1 5% B
Order 'res 1.0 ohm 50w 5% to-220 - TR 50 1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TR501J-ND.
RES 0.20 OHM 50W 1% TO-220 - MP850-0.20-1%
Order 'res 0.20 ohm 50w 1% to-220 - MP850-0.20-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-0.20-F-ND.
RES 1.00 OHM 50W 1% TO-220 - MP850-1.00-1%
Order 'res 1.00 ohm 50w 1% to-220 - MP850-1.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-1.00-F-ND.
RES 1.00K OHM 50W 1% TO-220 - MP850-1.00K-1%
Order 'res 1.00k ohm 50w 1% to-220 - MP850-1.00K-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-1.00K-F-ND.
RES 10.0 OHM 50W 1% TO-220 - MP850-10.0-1%
Order 'res 10.0 ohm 50w 1% to-220 - MP850-10.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-10.0-F-ND.
RES 100 OHM 50W 1% TO-220 - MP850-100-1%
Order 'res 100 ohm 50w 1% to-220 - MP850-100-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-100-F-ND.
RES 2.00 OHM 50W 1% TO-220 - MP850-2.00-1%
Order 'res 2.00 ohm 50w 1% to-220 - MP850-2.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-2.00-F-ND.
RES 20.0 OHM 50W 1% TO-220 - MP850-20.0-1%
Order 'res 20.0 ohm 50w 1% to-220 - MP850-20.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-20.0-F-ND.
RES 200 OHM 50W 1% TO-220 - MP850-200-1%
Order 'res 200 ohm 50w 1% to-220 - MP850-200-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-200-F-ND.
RES 25.0 OHM 50W 1% TO-220 - MP850-25.0-1%
Order 'res 25.0 ohm 50w 1% to-220 - MP850-25.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-25.0-F-ND.
RES 5.00 OHM 50W 1% TO-220 - MP850-5.00-1%
Order 'res 5.00 ohm 50w 1% to-220 - MP850-5.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-5.00-F-ND.
RES 50.0 OHM 50W 1% TO-220 - MP850-50.0-1%
Order 'res 50.0 ohm 50w 1% to-220 - MP850-50.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-50.0-F-ND.
RES 500 OHM 50W 1% TO-220 - MP850-500-1%
Order 'res 500 ohm 50w 1% to-220 - MP850-500-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-500-F-ND.
RES 75.0 OHM 50W 1% TO-220 - MP850-75.0-1%
Order 'res 75.0 ohm 50w 1% to-220 - MP850-75.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-75.0-F-ND.
RES .50 OHM 50W 5% TO-220 - RTO050FR5000JTE1
Order 'res .50 ohm 50w 5% to-220 - RTO050FR5000JTE1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT50J-.50-ND.
Options for 0.50 Ohm 50W Through Hole Resistors Caddock Electronics Inc MP850-0.50-1%
Send this link via E-Mail
Help With This Screen
