RES 0.10 OHM 25W 1% D-PAK - MP725-0.10-1% - Resistors
0.10 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.10-1%
| Digi-Key Part Number | MP725-0.10-FCT-ND |
1 10 25 50 100 |
5.24000 4.66000 4.07760 3.72800 3.61150 |
Extended Price
5.24 46.60 101.94 186.40 361.15 |
| Manufacturer Part Number | MP725-0.10-1% | |||
| Description | RES 0.10 OHM 25W 1% D-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP725-0.10-1% |
| Vendor | Caddock Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 25W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 8.26mm L x 8.13mm W x 2.79mm H |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MP725 0 10 1% MP7250101% MP725 0 10 FCT ND MP725010FCTND MP725-0.10-FCT |
MP725-0.10-1% Specification Sheet
RES 0.10 OHM 25W 1% D-PAK - MP725-0.10-1% (MP725-0.10-FCT-ND) - Resistors
Related parts 0.10 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.10-1%RES 0.020 OHM 25W 5% D-PAK - MP725-0.020-5%
Order 'res 0.020 ohm 25w 5% d-pak - MP725-0.020-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.020-JCT-ND.
RES 0.020 OHM 25W 5% D-PAK - MP725-0.020-5%
Order 'res 0.020 ohm 25w 5% d-pak - MP725-0.020-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.020-JDKR-ND.
RES 0.10 OHM 25W 1% D-PAK - MP725-0.10-1%
Order 'res 0.10 ohm 25w 1% d-pak - MP725-0.10-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.10-FCT-ND.
RES 0.10 OHM 25W 1% D-PAK - MP725-0.10-1%
Order 'res 0.10 ohm 25w 1% d-pak - MP725-0.10-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.10-FDKR-ND.
RES 50.0 OHM 25W 1% D-PAK - MP725-50.0-1%
Order 'res 50.0 ohm 25w 1% d-pak - MP725-50.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-50.0-FCT-ND.
RES 3.00 OHM 25W 1% D-PAK - MP725-3.00-1%
Order 'res 3.00 ohm 25w 1% d-pak - MP725-3.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP725-3.00-1%-ND.
RES 4.00 OHM 25W 1% D-PAK - MP725-4.00-1%
Order 'res 4.00 ohm 25w 1% d-pak - MP725-4.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP725-4.00-1%-ND.
RES 0.050 OHM 25W 1% D-PAK - MP725-0.050-1%
Order 'res 0.050 ohm 25w 1% d-pak - MP725-0.050-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.050-FCT-ND.
RES 0.20 OHM 25W 1% D-PAK - MP725-0.20-1%
Order 'res 0.20 ohm 25w 1% d-pak - MP725-0.20-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.20-FCT-ND.
RES 0.50 OHM 25W 1% D-PAK - MP725-0.50-1%
Order 'res 0.50 ohm 25w 1% d-pak - MP725-0.50-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.50-FCT-ND.
RES 1.00 OHM 25W 1% D-PAK - MP725-1.00-1%
Order 'res 1.00 ohm 25w 1% d-pak - MP725-1.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-1.00-FCT-ND.
RES 1.00K OHM 25W 1% D-PAK - MP725-1.00K-1%
Order 'res 1.00k ohm 25w 1% d-pak - MP725-1.00K-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-1.00K-FCT-ND.
RES 10.0 OHM 25W 1% D-PAK - MP725-10.0-1%
Order 'res 10.0 ohm 25w 1% d-pak - MP725-10.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-10.0-FCT-ND.
RES 100 OHM 25W 1% D-PAK - MP725-100-1%
Order 'res 100 ohm 25w 1% d-pak - MP725-100-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-100-FCT-ND.
RES 2.00 OHM 25W 1% D-PAK - MP725-2.00-1%
Order 'res 2.00 ohm 25w 1% d-pak - MP725-2.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-2.00-FCT-ND.
Options for 0.10 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.10-1%
Send this link via E-Mail
Help With This Screen
