Keywords:





0.05 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.050-1%

RES 0.050 OHM 25W 1% D-PAK - MP725-0.050-1% - Resistors

Digi-Key Part Number MP725-0.050-FCT-ND
Price Break
1
10
25
50
100
Unit Price
7.13000
6.34000
5.54760
5.07200
4.91350
Extended Price
7.13
63.40
138.69
253.60
491.35
Manufacturer Part NumberMP725-0.050-1%
DescriptionRES 0.050 OHM 25W 1% D-PAK
Quantity Available
All prices are in USD

Non-Stock

Purchase 0.05 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.050-1%
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.05 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.050-1%
Technical/Catalog InformationMP725-0.050-1%
VendorCaddock Electronics Inc (VA)
CategoryResistors
Resistance In Ohms0.05
Power (Watts)25W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case8.26mm L x 8.13mm W x 2.79mm H
PackagingCut Tape (CT)
CompositionCurrent Sense, Thick Film
Temperature Coefficient0/+200ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MP725 0 050 1%
MP72500501%
MP725 0 050 FCT ND
MP7250050FCTND
MP725-0.050-FCT

MP725-0.050-1% Specification Sheet

Image of RES 0.050 OHM 25W 1% D-PAK - MP725-0.050-1%

RES 0.050 OHM 25W 1% D-PAK - MP725-0.050-1% (MP725-0.050-FCT-ND) - Resistors

Related parts 0.05 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.050-1%
5.0 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-5.00-1%
 Order 'res 5.00 ohm 25w 1% d-pak - MP725-5.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-5.00-FCT-ND.
5.0 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-5.00-1%
 Order 'res 5.00 ohm 25w 1% d-pak - MP725-5.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-5.00-FDKR-ND.
50.0 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-50.0-1%
 Order 'res 50.0 ohm 25w 1% d-pak - MP725-50.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-50.0-FCT-ND.
0.05 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.050-1%
 Order 'res 0.050 ohm 25w 1% d-pak - MP725-0.050-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.050-FCT-ND.
0.10 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.10-1%
 Order 'res 0.10 ohm 25w 1% d-pak - MP725-0.10-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.10-FCT-ND.
0.20 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.20-1%
 Order 'res 0.20 ohm 25w 1% d-pak - MP725-0.20-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.20-FCT-ND.
0.50 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.50-1%
 Order 'res 0.50 ohm 25w 1% d-pak - MP725-0.50-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.50-FCT-ND.
1.00 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-1.00-1%
 Order 'res 1.00 ohm 25w 1% d-pak - MP725-1.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-1.00-FCT-ND.
1.00K Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-1.00K-1%
 Order 'res 1.00k ohm 25w 1% d-pak - MP725-1.00K-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-1.00K-FCT-ND.
10.0 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-10.0-1%
 Order 'res 10.0 ohm 25w 1% d-pak - MP725-10.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-10.0-FCT-ND.
100 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-100-1%
 Order 'res 100 ohm 25w 1% d-pak - MP725-100-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-100-FCT-ND.
2.0 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-2.00-1%
 Order 'res 2.00 ohm 25w 1% d-pak - MP725-2.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-2.00-FCT-ND.
20.0 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-20.0-1%
 Order 'res 20.0 ohm 25w 1% d-pak - MP725-20.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-20.0-FCT-ND.
200 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-200-1%
 Order 'res 200 ohm 25w 1% d-pak - MP725-200-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-200-FCT-ND.
25.0 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-25.0-1%
 Order 'res 25.0 ohm 25w 1% d-pak - MP725-25.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-25.0-FCT-ND.

Options for 0.05 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-0.050-1%
Send this link via E-Mail
Help With This Screen

RES 0.050 OHM 25W 1% D-PAK - MP725-0.050-1%
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 0.050 OHM 1W 1% 2512 SMD - KRL3264-C-R050-F-T1 Next: RES 0.050 OHM 25W 1% D-PAK - MP725-0.050-1%
RES 0.050 OHM 25W 1% D-PAK - MP725-0.050-1%