Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95R0803NLC
CONN HSG PLUG 3POS STRGHT SCKT - M83723/95R0803NLC - Connectors, Interconnects
| Digi-Key Part Number | M83723/95R0803NLC-ND |
1 5 10 25 50 |
156.48000 155.45000 133.10000 132.17960 104.31980 |
Extended Price
156.48 777.25 1331.00 3304.49 5215.99 |
| Manufacturer Part Number | M83723/95R0803NLC | |||
| Description | CONN HSG PLUG 3POS STRGHT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/95R0803NLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Clutch Plate |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 8-3 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 3 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 95R0803NLC M8372395R0803NLC |
CONN HSG PLUG 3POS STRGHT SCKT - M83723/95R0803NLC (M83723/95R0803NLC-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95R0803NLCAluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95R0803NLC
Order 'conn hsg plug 3pos strght sckt - M83723/95R0803NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/95R0803NLC-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/91W1203NLC
Order 'conn hsg plug 3pos strght sckt - M83723/91W1203NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/91W1203NLC-ND.
Aluminum, Anodized Black Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95A803NLC
Order 'conn hsg plug 3pos strght sckt - M83723/95A803NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/95A803NLC-ND.
Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95G08036LC
Order 'conn hsg plug 3pos strght sckt - M83723/95G08036LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/95G08036LC-ND.
Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95G08986LC
Order 'conn hsg plug 3pos strght sckt - M83723/95G08986LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/95G08986LC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95R0898NLC
Order 'conn hsg plug 3pos strght sckt - M83723/95R0898NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/95R0898NLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95R1203NLC
Order 'conn hsg plug 3pos strght sckt - M83723/95R1203NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/95R1203NLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95R8986LC
Order 'conn hsg plug 3pos strght sckt - M83723/95R8986LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/95R8986LC-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95W0803NLC
Order 'conn hsg plug 3pos strght sckt - M83723/95W0803NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/95W0803NLC-ND.
Aluminum, Anodized Black Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/75A1624NLC
Order 'conn hsg plug 24pos strght sckt - M83723/75A1624NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75A1624NLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/75R1005NLC
Order 'conn hsg plug 5pos strght sckt - M83723/75R1005NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75R1005NLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/75R1212NLC
Order 'conn hsg plug 12pos strght sckt - M83723/75R1212NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75R1212NLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/75R1404NLC
Order 'conn hsg plug 4pos strght sckt - M83723/75R1404NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75R1404NLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/75R1407NLC
Order 'conn hsg plug 7pos strght sckt - M83723/75R1407NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75R1407NLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/75R1610NLC
Order 'conn hsg plug 10pos strght sckt - M83723/75R1610NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75R1610NLC-ND.
Options for Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts M83723/95R0803NLC
Send this link via E-Mail
Help With This Screen
