ADM40S/AE40M/ADM40S - A8MMS-4036M
| Digi-Key Part Number | A8MMS-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
19.73000 16.06900 11.84000 10.21908 9.51432 8.20345 7.75240 7.49869 |
Extended Price
19.73 160.69 1184.00 2554.77 4757.16 8203.45 19381.00 37493.45 |
| Manufacturer Part Number | A8MMS-4036M | |||
| Description | ADM40S/AE40M/ADM40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-4036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to PCB, Reversed |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 4036M A8MMS4036M |
ADM40S/AE40M/ADM40S - A8MMS-4036M (A8MMS-4036M-ND)
Related parts:ADM40S/AE40M/ADM40S - A8MMS-4036M
Order 'adm40s/ae40m/adm40s - A8MMS-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4036M-ND.
ADM40S/AE40M/X - A2MXS-4036M
Order 'adm40s/ae40m/x - A2MXS-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXS-4036M-ND.
IDC CABLE - ADM40S/AE40M/ADM40S - A6MMS-4036M
Order 'idc cable - adm40s/ae40m/adm40s - A6MMS-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6MMS-4036M-ND.
ADM40S/AE40M/ADM40S - A8MMS-4006M
Order 'adm40s/ae40m/adm40s - A8MMS-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4006M-ND.
ADM40S/AE40M/ADM40S - A8MMS-4018M
Order 'adm40s/ae40m/adm40s - A8MMS-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4018M-ND.
ADM40S/AE40G/ADM40S - A8MMS-4006G
Order 'adm40s/ae40g/adm40s - A8MMS-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4006G-ND.
ADM40S/AE40G/ADM40S - A8MMS-4018G
Order 'adm40s/ae40g/adm40s - A8MMS-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4018G-ND.
ADM40S/AE40G/ADM40S - A8MMS-4036G
Order 'adm40s/ae40g/adm40s - A8MMS-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4036G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-4036M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4036M
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / X - A1BXG-4036M
Order 'idc cable- asr40g/ ae40m / x - A1BXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036M-ND.
Send this link via E-Mail
Help With This Screen