ADM40S/AE40G/ADM40S - A8MMS-4036G
| Digi-Key Part Number | A8MMS-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
12.48000 10.15900 7.48580 6.46100 6.01542 5.18662 4.90145 4.74104 |
Extended Price
12.48 101.59 748.58 1615.25 3007.71 5186.62 12253.62 23705.20 |
| Manufacturer Part Number | A8MMS-4036G | |||
| Description | ADM40S/AE40G/ADM40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-4036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to PCB, Reversed |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 4036G A8MMS4036G |
ADM40S/AE40G/ADM40S - A8MMS-4036G (A8MMS-4036G-ND)
Related parts:ADM40S/AE40G/ADM40S - A8MMS-4036G
Order 'adm40s/ae40g/adm40s - A8MMS-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4036G-ND.
ADM40S/AE40G/X - A2MXS-4036G
Order 'adm40s/ae40g/x - A2MXS-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXS-4036G-ND.
IDC CABLE - ADM40S/AE40G/ADM40S - A6MMS-4036G
Order 'idc cable - adm40s/ae40g/adm40s - A6MMS-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6MMS-4036G-ND.
ADM40S/AE40G/ADM40S - A8MMS-4006G
Order 'adm40s/ae40g/adm40s - A8MMS-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4006G-ND.
ADM40S/AE40G/ADM40S - A8MMS-4018G
Order 'adm40s/ae40g/adm40s - A8MMS-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4018G-ND.
ADM40S/AE40M/ADM40S - A8MMS-4006M
Order 'adm40s/ae40m/adm40s - A8MMS-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4006M-ND.
ADM40S/AE40M/ADM40S - A8MMS-4018M
Order 'adm40s/ae40m/adm40s - A8MMS-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4018M-ND.
ADM40S/AE40M/ADM40S - A8MMS-4036M
Order 'adm40s/ae40m/adm40s - A8MMS-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4036M-ND.
IDC CABLE-ASN40A/ AE40G / X - A1AXA-4036G
Order 'idc cable-asn40a/ ae40g / x - A1AXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036G-ND.
IDC CABLE-ASC40G/ AE40G / X - A1AXG-4036G
Order 'idc cable-asc40g/ ae40g / x - A1AXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036G-ND.
IDC CABLE - ASC40H/AE40G/X - A1AXH-4036G
Order 'idc cable - asc40h/ae40g/x - A1AXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036G-ND.
IDC CABLE-ASS40A/ AE40G / X - A1BXA-4036G
Order 'idc cable-ass40a/ ae40g / x - A1BXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036G-ND.
IDC CABLE-ASR40G/ AE40G / X - A1BXG-4036G
Order 'idc cable-asr40g/ ae40g / x - A1BXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036G-ND.
IDC CABLE - ASR40H/AE40G/X - A1BXH-4036G
Order 'idc cable - asr40h/ae40g/x - A1BXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-4036G-ND.
IDC CABLE-AKN40A/ AE40G / X - A1CXA-4036G
Order 'idc cable-akn40a/ ae40g / x - A1CXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4036G-ND.
Send this link via E-Mail
Help With This Screen