Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87W1212N
CONN PLUG 12POS STRAIGHT W/PINS - M83723/87W1212N
| Digi-Key Part Number | M83723/87W1212N-ND |
1 5 10 25 50 |
73.67000 69.25400 64.18900 45.84920 39.52500 |
Extended Price
73.67 346.27 641.89 1146.23 1976.25 |
| Manufacturer Part Number | M83723/87W1212N | |||
| Description | CONN PLUG 12POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/87W1212N |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 12-12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 12 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 87W1212N M8372387W1212N |
M83723/87W1212N Specification Sheet
CONN PLUG 12POS STRAIGHT W/PINS - M83723/87W1212N (M83723/87W1212N-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87W1212NAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87W1212N
Order 'conn plug 12pos straight w/pins - M83723/87W1212N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/87W1212N-ND.
Aluminum, Anodized Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76A22126
Order 'conn plug 12pos straight w/pins - M83723/76A22126' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A22126-ND.
Aluminum, Anodized Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76A22128
Order 'conn plug 12pos straight w/pins - M83723/76A22128' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A22128-ND.
Aluminum, Anodized Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76A2212N
Order 'conn plug 12pos straight w/pins - M83723/76A2212N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A2212N-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R12126
Order 'conn plug 12pos straight w/pins - M83723/76R12126' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R12126-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R1212N
Order 'conn plug 12pos straight w/pins - M83723/76R1212N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R1212N-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R14127
Order 'conn plug 12pos straight w/pins - M83723/76R14127' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R14127-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R1412N
Order 'conn plug 12pos straight w/pins - M83723/76R1412N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R1412N-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R22127
Order 'conn plug 12pos straight w/pins - M83723/76R22127' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R22127-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R22128
Order 'conn plug 12pos straight w/pins - M83723/76R22128' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R22128-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R22129
Order 'conn plug 12pos straight w/pins - M83723/76R22129' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R22129-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R2212N
Order 'conn plug 12pos straight w/pins - M83723/76R2212N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R2212N-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76W12128
Order 'conn plug 12pos straight w/pins - M83723/76W12128' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W12128-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76W14126
Order 'conn plug 12pos straight w/pins - M83723/76W14126' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W14126-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76W1412N
Order 'conn plug 12pos straight w/pins - M83723/76W1412N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W1412N-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87W1212N
Send this link via E-Mail
Help With This Screen
