Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87W10056
CONN PLUG 5POS STRAIGHT W/PINS - M83723/87W10056
| Digi-Key Part Number | M83723/87W10056-ND |
1 5 10 25 50 |
78.75000 74.02800 68.61400 49.01000 42.25000 |
Extended Price
78.75 370.14 686.14 1225.25 2112.50 |
| Manufacturer Part Number | M83723/87W10056 | |||
| Description | CONN PLUG 5POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/87W10056 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 10-5 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | 6 |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 87W10056 M8372387W10056 |
M83723/87W10056 Specification Sheet
CONN PLUG 5POS STRAIGHT W/PINS - M83723/87W10056 (M83723/87W10056-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87W10056Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87W10056
Order 'conn plug 5pos straight w/pins - M83723/87W10056' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/87W10056-ND.
Aluminum, Anodized Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76A1005N
Order 'conn plug 5pos straight w/pins - M83723/76A1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A1005N-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76G1005N
Order 'conn plug 5pos straight w/pins - M83723/76G1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76G1005N-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R10056
Order 'conn plug 5pos straight w/pins - M83723/76R10056' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R10056-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76R1005N
Order 'conn plug 5pos straight w/pins - M83723/76R1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R1005N-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76W10056
Order 'conn plug 5pos straight w/pins - M83723/76W10056' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W10056-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76W10057
Order 'conn plug 5pos straight w/pins - M83723/76W10057' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W10057-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76W10058
Order 'conn plug 5pos straight w/pins - M83723/76W10058' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W10058-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76W1005N
Order 'conn plug 5pos straight w/pins - M83723/76W1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W1005N-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/76W1005Y
Order 'conn plug 5pos straight w/pins - M83723/76W1005Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W1005Y-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78R10056
Order 'conn plug 5pos straight w/pins - M83723/78R10056' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78R10056-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78R1005N
Order 'conn plug 5pos straight w/pins - M83723/78R1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78R1005N-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78W10056
Order 'conn plug 5pos straight w/pins - M83723/78W10056' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W10056-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78W1005N
Order 'conn plug 5pos straight w/pins - M83723/78W1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W1005N-ND.
Aluminum, Anodized Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87A1005N
Order 'conn plug 5pos straight w/pins - M83723/87A1005N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/87A1005N-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87W10056
Send this link via E-Mail
Help With This Screen
