CONN PLUG 61POS STRAIGHT W/PINS - M83723/87R2461N - Connectors, Interconnects
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87R2461N
| Digi-Key Part Number | M83723/87R2461N-ND |
1 5 10 25 50 |
122.67000 115.31400 106.88000 76.34240 65.81260 |
Extended Price
122.67 576.57 1068.80 1908.56 3290.63 |
| Manufacturer Part Number | M83723/87R2461N | |||
| Description | CONN PLUG 61POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/87R2461N |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-61 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 61 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 87R2461N M8372387R2461N |
M83723/87R2461N Specification Sheet
CONN PLUG 61POS STRAIGHT W/PINS - M83723/87R2461N (M83723/87R2461N-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87R2461NCONN PLUG 61POS STRAIGHT W/PINS - M83723/87R2461N
Order 'conn plug 61pos straight w/pins - M83723/87R2461N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/87R2461N-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/76A24616
Order 'conn plug 61pos straight w/pins - M83723/76A24616' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A24616-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/76A24617
Order 'conn plug 61pos straight w/pins - M83723/76A24617' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A24617-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/76A2461N
Order 'conn plug 61pos straight w/pins - M83723/76A2461N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A2461N-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/76R24616
Order 'conn plug 61pos straight w/pins - M83723/76R24616' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R24616-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/76R24617
Order 'conn plug 61pos straight w/pins - M83723/76R24617' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R24617-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/76R24618
Order 'conn plug 61pos straight w/pins - M83723/76R24618' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R24618-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/76R2461N
Order 'conn plug 61pos straight w/pins - M83723/76R2461N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R2461N-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/76W24619
Order 'conn plug 61pos straight w/pins - M83723/76W24619' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W24619-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/76W2461N
Order 'conn plug 61pos straight w/pins - M83723/76W2461N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W2461N-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/78R24616
Order 'conn plug 61pos straight w/pins - M83723/78R24616' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78R24616-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/78R24617
Order 'conn plug 61pos straight w/pins - M83723/78R24617' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78R24617-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/78W24616
Order 'conn plug 61pos straight w/pins - M83723/78W24616' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W24616-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/78W24619
Order 'conn plug 61pos straight w/pins - M83723/78W24619' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W24619-ND.
CONN PLUG 61POS STRAIGHT W/PINS - M83723/78W2461N
Order 'conn plug 61pos straight w/pins - M83723/78W2461N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W2461N-ND.
Options for Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/87R2461N
Send this link via E-Mail
Help With This Screen
