CONN HSG PLUG 55POS STRGHT PINS - M83723/87R22552LC - Connectors, Interconnects
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts M83723/87R22552LC
| Digi-Key Part Number | M83723/87R22552LC-ND |
1 5 10 25 50 |
82.53000 77.57600 71.90300 51.35920 44.27500 |
Extended Price
82.53 387.88 719.03 1283.98 2213.75 |
| Manufacturer Part Number | M83723/87R22552LC | |||
| Description | CONN HSG PLUG 55POS STRGHT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/87R22552LC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 22-55 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 55 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | 2 |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 87R22552LC M8372387R22552LC |
M83723/87R22552LC Specification Sheet
CONN HSG PLUG 55POS STRGHT PINS - M83723/87R22552LC (M83723/87R22552LC-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts M83723/87R22552LCCONN HSG PLUG 55POS STRGHT PINS - M83723/87R22552LC
Order 'conn hsg plug 55pos strght pins - M83723/87R22552LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/87R22552LC-ND.
CONN HSG PLUG 55POS STRGHT PINS - M83723/76W2255NLC
Order 'conn hsg plug 55pos strght pins - M83723/76W2255NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W2255NLC-ND.
CONN HSG PLUG 55POS STRGHT PINS - M83723/96R22556LC
Order 'conn hsg plug 55pos strght pins - M83723/96R22556LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/96R22556LC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - M83723/75R22558LC
Order 'conn hsg plug 55pos strght sckt - M83723/75R22558LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75R22558LC-ND.
CONN HSG PLUG 24POS STRGHT PINS - M83723/76A1624NLC
Order 'conn hsg plug 24pos strght pins - M83723/76A1624NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A1624NLC-ND.
CONN HSG PLUG 12POS STRGHT PINS - M83723/76A2212NLC
Order 'conn hsg plug 12pos strght pins - M83723/76A2212NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A2212NLC-ND.
CONN HSG PLUG 2POS STRGHT PINS - M83723/76R1020NLC
Order 'conn hsg plug 2pos strght pins - M83723/76R1020NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R1020NLC-ND.
CONN HSG PLUG 28POS STRGHT PINS - M83723/76R2028NLC
Order 'conn hsg plug 28pos strght pins - M83723/76R2028NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R2028NLC-ND.
CONN HSG PLUG 39POS STRGHT PINS - M83723/76R2039NLC
Order 'conn hsg plug 39pos strght pins - M83723/76R2039NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R2039NLC-ND.
CONN HSG PLUG 19POS STRGHT PINS - M83723/76R2219NLC
Order 'conn hsg plug 19pos strght pins - M83723/76R2219NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R2219NLC-ND.
CONN HSG PLUG 5POS STRGHT PINS - M83723/76W10058LC
Order 'conn hsg plug 5pos strght pins - M83723/76W10058LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W10058LC-ND.
CONN HSG PLUG 4POS STRGHT PINS - M83723/76W14046LC
Order 'conn hsg plug 4pos strght pins - M83723/76W14046LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W14046LC-ND.
CONN HSG PLUG 16POS STRGHT PINS - M83723/76W2016NLC
Order 'conn hsg plug 16pos strght pins - M83723/76W2016NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W2016NLC-ND.
CONN HSG PLUG 39POS STRGHT PINS - M83723/76W2039NLC
Order 'conn hsg plug 39pos strght pins - M83723/76W2039NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W2039NLC-ND.
CONN HSG PLUG 61POS STRGHT PINS - M83723/76W2461NLC
Order 'conn hsg plug 61pos strght pins - M83723/76W2461NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W2461NLC-ND.
Options for Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts M83723/87R22552LC
Send this link via E-Mail
Help With This Screen
