ADM40S/AE40G/ADM40S - A8MMS-4006G
| Digi-Key Part Number | A8MMS-4006G-ND |
1 10 100 250 500 1000 2500 5000 |
9.47000 7.71000 5.68080 4.90304 4.56490 3.93595 3.71954 3.59781 |
Extended Price
9.47 77.10 568.08 1225.76 2282.45 3935.95 9298.85 17989.05 |
| Manufacturer Part Number | A8MMS-4006G | |||
| Description | ADM40S/AE40G/ADM40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-4006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to PCB, Reversed |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 4006G A8MMS4006G |
ADM40S/AE40G/ADM40S - A8MMS-4006G (A8MMS-4006G-ND)
Related parts:ADM40S/AE40G/ADM40S - A8MMS-4006G
Order 'adm40s/ae40g/adm40s - A8MMS-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4006G-ND.
ADM40S/AE40G/X - A2MXS-4006G
Order 'adm40s/ae40g/x - A2MXS-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXS-4006G-ND.
IDC CABLE - ADM40S/AE40G/ADM40S - A6MMS-4006G
Order 'idc cable - adm40s/ae40g/adm40s - A6MMS-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6MMS-4006G-ND.
ADM40S/AE40G/ADM40S - A8MMS-4018G
Order 'adm40s/ae40g/adm40s - A8MMS-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4018G-ND.
ADM40S/AE40G/ADM40S - A8MMS-4036G
Order 'adm40s/ae40g/adm40s - A8MMS-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4036G-ND.
ADM40S/AE40M/ADM40S - A8MMS-4006M
Order 'adm40s/ae40m/adm40s - A8MMS-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4006M-ND.
ADM40S/AE40M/ADM40S - A8MMS-4018M
Order 'adm40s/ae40m/adm40s - A8MMS-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4018M-ND.
ADM40S/AE40M/ADM40S - A8MMS-4036M
Order 'adm40s/ae40m/adm40s - A8MMS-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-4036M-ND.
ADM40T/AE40G/X - A2MXT-4006G
Order 'adm40t/ae40g/x - A2MXT-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXT-4006G-ND.
DIP CABLE-ADP40G/ AE40G / X - A2PXG-4006G
Order 'dip cable-adp40g/ ae40g / x - A2PXG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-4006G-ND.
DIP CABLE-ADP40T/ AE40G / X - A2PXT-4006G
Order 'dip cable-adp40t/ ae40g / x - A2PXT-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-4006G-ND.
IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4006G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4006G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4006G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4006G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4006G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4006G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4006G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4006G-ND.
Send this link via E-Mail
Help With This Screen