CONN PLUG 25POS STRAIGHT W/PINS - M83723/78W20257
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78W20257
| Digi-Key Part Number | M83723/78W20257-ND |
1 5 10 25 50 |
112.49000 105.74200 98.00800 70.00600 60.35000 |
Extended Price
112.49 528.71 980.08 1750.15 3017.50 |
| Manufacturer Part Number | M83723/78W20257 | |||
| Description | CONN PLUG 25POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/78W20257 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 20-25 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 25 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | 7 |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 78W20257 M8372378W20257 |
M83723/78W20257 Specification Sheet
CONN PLUG 25POS STRAIGHT W/PINS - M83723/78W20257 (M83723/78W20257-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78W20257CONN PLUG 25POS STRAIGHT W/PINS - M83723/78W20257
Order 'conn plug 25pos straight w/pins - M83723/78W20257' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W20257-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76A20256
Order 'conn plug 25pos straight w/pins - M83723/76A20256' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A20256-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76A20257
Order 'conn plug 25pos straight w/pins - M83723/76A20257' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A20257-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76A20258
Order 'conn plug 25pos straight w/pins - M83723/76A20258' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A20258-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76A20259
Order 'conn plug 25pos straight w/pins - M83723/76A20259' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A20259-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76R20256
Order 'conn plug 25pos straight w/pins - M83723/76R20256' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R20256-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76R20257
Order 'conn plug 25pos straight w/pins - M83723/76R20257' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R20257-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76R2025N
Order 'conn plug 25pos straight w/pins - M83723/76R2025N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R2025N-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76W20259
Order 'conn plug 25pos straight w/pins - M83723/76W20259' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W20259-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76W2025N
Order 'conn plug 25pos straight w/pins - M83723/76W2025N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W2025N-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/76W2025Y
Order 'conn plug 25pos straight w/pins - M83723/76W2025Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W2025Y-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/78W20256
Order 'conn plug 25pos straight w/pins - M83723/78W20256' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W20256-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/87R2025N
Order 'conn plug 25pos straight w/pins - M83723/87R2025N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/87R2025N-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/87W2025N
Order 'conn plug 25pos straight w/pins - M83723/87W2025N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/87W2025N-ND.
CONN PLUG 25POS STRAIGHT W/PINS - M83723/92W2025N
Order 'conn plug 25pos straight w/pins - M83723/92W2025N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/92W2025N-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78W20257
Send this link via E-Mail
Help With This Screen
