CONN PLUG 8POS STRAIGHT W/PINS - M83723/78W1808N - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78W1808N
| Digi-Key Part Number | M83723/78W1808N-ND |
1 5 10 25 50 |
86.54000 81.34400 75.39400 53.85320 46.42500 |
Extended Price
86.54 406.72 753.94 1346.33 2321.25 |
| Manufacturer Part Number | M83723/78W1808N | |||
| Description | CONN PLUG 8POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/78W1808N |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 18-8 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 78W1808N M8372378W1808N |
M83723/78W1808N Specification Sheet
CONN PLUG 8POS STRAIGHT W/PINS - M83723/78W1808N (M83723/78W1808N-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78W1808NCONN PLUG 8POS STRAIGHT W/PINS - M83723/78W1808N
Order 'conn plug 8pos straight w/pins - M83723/78W1808N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W1808N-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/76A18086
Order 'conn plug 8pos straight w/pins - M83723/76A18086' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A18086-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/76R18086
Order 'conn plug 8pos straight w/pins - M83723/76R18086' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R18086-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/76R18087
Order 'conn plug 8pos straight w/pins - M83723/76R18087' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R18087-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/76R1808N
Order 'conn plug 8pos straight w/pins - M83723/76R1808N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R1808N-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/76W18086
Order 'conn plug 8pos straight w/pins - M83723/76W18086' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W18086-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/76W1808N
Order 'conn plug 8pos straight w/pins - M83723/76W1808N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W1808N-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/78R1808N
Order 'conn plug 8pos straight w/pins - M83723/78R1808N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78R1808N-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/78W18086
Order 'conn plug 8pos straight w/pins - M83723/78W18086' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W18086-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/78W18087
Order 'conn plug 8pos straight w/pins - M83723/78W18087' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W18087-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/78W18088
Order 'conn plug 8pos straight w/pins - M83723/78W18088' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W18088-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/96R1808N
Order 'conn plug 8pos straight w/pins - M83723/96R1808N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/96R1808N-ND.
CONN PLUG 8POS STRAIGHT W/PINS - M83723/96W1808N
Order 'conn plug 8pos straight w/pins - M83723/96W1808N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/96W1808N-ND.
CONN PLUG 19POS STRAIGHT W/PINS - M83723/14A1419N
Order 'conn plug 19pos straight w/pins - M83723/14A1419N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/14A1419N-ND.
CONN PLUG 3POS STRAIGHT W/PINS - M83723/14R0833N
Order 'conn plug 3pos straight w/pins - M83723/14R0833N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/14R0833N-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins M83723/78W1808N
Send this link via E-Mail
Help With This Screen
