CONN PLUG 6POS STRAIGHT W/PINS - M83723/78R10066 - Connectors, Interconnects
| Digi-Key Part Number | M83723/78R10066-ND |
1 5 10 25 50 |
77.61000 72.95600 67.61900 48.29960 41.63760 |
Extended Price
77.61 364.78 676.19 1207.49 2081.88 |
| Manufacturer Part Number | M83723/78R10066 | |||
| Description | CONN PLUG 6POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/78R10066 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 10-6 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | 6 |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 78R10066 M8372378R10066 |
M83723/78R10066 Specification Sheet
CONN PLUG 6POS STRAIGHT W/PINS - M83723/78R10066 (M83723/78R10066-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 6POS STRAIGHT W/PINS - M83723/78R10066
Order 'conn plug 6pos straight w/pins - M83723/78R10066' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78R10066-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/14R1006N
Order 'conn plug 6pos straight w/pins - M83723/14R1006N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/14R1006N-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/76A1006N
Order 'conn plug 6pos straight w/pins - M83723/76A1006N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76A1006N-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/76R10066
Order 'conn plug 6pos straight w/pins - M83723/76R10066' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R10066-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/76R1006N
Order 'conn plug 6pos straight w/pins - M83723/76R1006N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R1006N-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/76W10066
Order 'conn plug 6pos straight w/pins - M83723/76W10066' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W10066-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/76W10067
Order 'conn plug 6pos straight w/pins - M83723/76W10067' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W10067-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/76W10068
Order 'conn plug 6pos straight w/pins - M83723/76W10068' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W10068-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/76W1006N
Order 'conn plug 6pos straight w/pins - M83723/76W1006N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W1006N-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/76W1006Y
Order 'conn plug 6pos straight w/pins - M83723/76W1006Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W1006Y-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/78R10068
Order 'conn plug 6pos straight w/pins - M83723/78R10068' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78R10068-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/78R1006N
Order 'conn plug 6pos straight w/pins - M83723/78R1006N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78R1006N-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/78W10066
Order 'conn plug 6pos straight w/pins - M83723/78W10066' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W10066-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/78W1006N
Order 'conn plug 6pos straight w/pins - M83723/78W1006N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/78W1006N-ND.
CONN PLUG 6POS STRAIGHT W/PINS - M83723/87R1006N
Order 'conn plug 6pos straight w/pins - M83723/87R1006N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/87R1006N-ND.
Send this link via E-Mail
Help With This Screen
