ADM34S/AE34M/ADM34S - A8MMS-3418M
| Digi-Key Part Number | A8MMS-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
12.50000 10.17800 7.49980 6.47304 6.02664 5.19630 4.91059 4.74988 |
Extended Price
12.50 101.78 749.98 1618.26 3013.32 5196.30 12276.48 23749.40 |
| Manufacturer Part Number | A8MMS-3418M | |||
| Description | ADM34S/AE34M/ADM34S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-3418M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos PCB to PCB, Reversed |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 3418M A8MMS3418M |
ADM34S/AE34M/ADM34S - A8MMS-3418M (A8MMS-3418M-ND)
Related parts:ADM34S/AE34M/ADM34S - A8MMS-3418M
Order 'adm34s/ae34m/adm34s - A8MMS-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-3418M-ND.
ADM34S/AE34M/X - A2MXS-3418M
Order 'adm34s/ae34m/x - A2MXS-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXS-3418M-ND.
IDC CABLE - ADM34S/AE34M/ADM34S - A6MMS-3418M
Order 'idc cable - adm34s/ae34m/adm34s - A6MMS-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6MMS-3418M-ND.
ADM34S/AE34M/ADM34S - A8MMS-3406M
Order 'adm34s/ae34m/adm34s - A8MMS-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-3406M-ND.
ADM34S/AE34M/ADM34S - A8MMS-3436M
Order 'adm34s/ae34m/adm34s - A8MMS-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-3436M-ND.
ADM34S/AE34G/ADM34S - A8MMS-3406G
Order 'adm34s/ae34g/adm34s - A8MMS-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-3406G-ND.
ADM34S/AE34G/ADM34S - A8MMS-3418G
Order 'adm34s/ae34g/adm34s - A8MMS-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-3418G-ND.
ADM34S/AE34G/ADM34S - A8MMS-3436G
Order 'adm34s/ae34g/adm34s - A8MMS-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMS-3436G-ND.
ADM34T/AE34M/X - A2MXT-3418M
Order 'adm34t/ae34m/x - A2MXT-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXT-3418M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3418M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3418M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3418M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3418M-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3418M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3418M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3418M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3418M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3418M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3418M-ND.
IDC CABLE-ASN34A/ AE34M / APK34A - A3AKA-3418M
Order 'idc cable-asn34a/ ae34m / apk34a - A3AKA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3418M-ND.
Send this link via E-Mail
Help With This Screen