Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75W14158
CONN PLUG 15POS STRAIGHT W/SCKT - M83723/75W14158 - Connectors, Interconnects
| Digi-Key Part Number | M83723/75W14158-ND |
1 5 10 25 50 |
111.09000 110.35000 94.49000 93.84000 74.07000 |
Extended Price
111.09 551.75 944.90 2346.00 3703.50 |
| Manufacturer Part Number | M83723/75W14158 | |||
| Description | CONN PLUG 15POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/75W14158 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 14-15 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 15 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | 8 |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 75W14158 M8372375W14158 |
CONN PLUG 15POS STRAIGHT W/SCKT - M83723/75W14158 (M83723/75W14158-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75W14158Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75W14158
Order 'conn plug 15pos straight w/sckt - M83723/75W14158' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75W14158-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/13R1415N
Order 'conn plug 15pos straight w/sckt - M83723/13R1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/13R1415N-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75R14157
Order 'conn plug 15pos straight w/sckt - M83723/75R14157' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75R14157-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75R1415N
Order 'conn plug 15pos straight w/sckt - M83723/75R1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75R1415N-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75W14156
Order 'conn plug 15pos straight w/sckt - M83723/75W14156' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75W14156-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75W14157
Order 'conn plug 15pos straight w/sckt - M83723/75W14157' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75W14157-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75W14159
Order 'conn plug 15pos straight w/sckt - M83723/75W14159' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75W14159-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75W1415N
Order 'conn plug 15pos straight w/sckt - M83723/75W1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75W1415N-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75W1415Y
Order 'conn plug 15pos straight w/sckt - M83723/75W1415Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75W1415Y-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/77R14157
Order 'conn plug 15pos straight w/sckt - M83723/77R14157' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/77R14157-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/77R1415N
Order 'conn plug 15pos straight w/sckt - M83723/77R1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/77R1415N-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/77W14158
Order 'conn plug 15pos straight w/sckt - M83723/77W14158' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/77W14158-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/77W1415N
Order 'conn plug 15pos straight w/sckt - M83723/77W1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/77W1415N-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/86R1415N
Order 'conn plug 15pos straight w/sckt - M83723/86R1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/86R1415N-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/86W14156
Order 'conn plug 15pos straight w/sckt - M83723/86W14156' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/86W14156-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets M83723/75W14158
Send this link via E-Mail
Help With This Screen
