ADM34S/AE34G/ADM34S - A8MMS-3406G - Cable Assemblies
| Digi-Key Part Number | A8MMS-3406G-ND |
1 10 100 250 500 1000 2500 5000 |
8.31000 6.76800 4.98680 4.30412 4.00728 3.45516 3.26518 3.15832 |
Extended Price
8.31 67.68 498.68 1076.03 2003.64 3455.16 8162.95 15791.60 |
| Manufacturer Part Number | A8MMS-3406G | |||
| Description | ADM34S/AE34G/ADM34S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-3406G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 34 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 3406G A8MMS3406G |
ADM34S/AE34G/ADM34S - A8MMS-3406G (A8MMS-3406G-ND) - Cable Assemblies
Related parts Cable Assemblies :ADM34S/AE34G/ADM34S - A8MMS-3406G
Order 'adm34s/ae34g/adm34s - A8MMS-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-3406G-ND.
ADM34S/AE34G/X - A2MXS-3406G
Order 'adm34s/ae34g/x - A2MXS-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-3406G-ND.
IDC CABLE - ADM34S/AE34G/ADM34S - A6MMS-3406G
Order 'idc cable - adm34s/ae34g/adm34s - A6MMS-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-3406G-ND.
ADM34S/AE34G/ADM34S - A8MMS-3418G
Order 'adm34s/ae34g/adm34s - A8MMS-3418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-3418G-ND.
ADM34S/AE34G/ADM34S - A8MMS-3436G
Order 'adm34s/ae34g/adm34s - A8MMS-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-3436G-ND.
ADM34S/AE34M/ADM34S - A8MMS-3406M
Order 'adm34s/ae34m/adm34s - A8MMS-3406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-3406M-ND.
ADM34S/AE34M/ADM34S - A8MMS-3418M
Order 'adm34s/ae34m/adm34s - A8MMS-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-3418M-ND.
ADM34S/AE34M/ADM34S - A8MMS-3436M
Order 'adm34s/ae34m/adm34s - A8MMS-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-3436M-ND.
ADM34T/AE34G/X - A2MXT-3406G
Order 'adm34t/ae34g/x - A2MXT-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-3406G-ND.
IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3406G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3406G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3406G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3406G-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3406G
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-3406G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3406G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-3406G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3406G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-3406G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3406G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3406G-ND.
Send this link via E-Mail
Help With This Screen