BATT PK 9.0V AA SIZE CARBON ZINC - 1215F2X3
| Digi-Key Part Number | N103-F023-ND |
1 10 50 100 250 500 1000 2500 5000 |
6.61000 5.94700 5.28600 4.62530 4.22880 3.96450 3.63413 3.36982 3.30375 |
Extended Price
6.61 59.47 264.30 462.53 1057.20 1982.25 3634.13 8424.55 16518.75 |
| Manufacturer Part Number | 1215F2X3 | |||
| Description | BATT PK 9.0V AA SIZE CARBON ZINC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1215F2X3 |
| Vendor | Energizer Battery Company (VA) |
| Category | Batteries |
| Battery Cell Size | AA - Button Top |
| Number of Cells | 6 |
| Voltage - Rated | 9V |
| Capacity | 1100mAh |
| Structure | 2 Rows x 3 Cells Side to Side |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Battery Type | Zinc |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1215F2X3 1215F2X3 N103 F023 ND N103F023ND N103-F023 |
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F2X3 (N103-F023-ND)
Related parts :BATT PK 9.0V AA SIZE CARBON ZINC - 1215F2X3
Order 'batt pk 9.0v aa size carbon zinc - 1215F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F023-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F6
Order 'batt pk 9.0v aa size carbon zinc - 1215F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F061-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L2X3
Order 'batt pk 9.0v aa size carbon zinc - 1215L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L023-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2
Order 'batt pk 9.0v aa size carbon zinc - 1215L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L032-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215F2
Order 'batt pk 3.0v aa size carbon zinc - 1215F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F021-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F2X2
Order 'batt pk 6.0v aa size carbon zinc - 1215F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F022-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - 1215F3
Order 'batt pk 4.5v aa size carbon zinc - 1215F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F031-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F4
Order 'batt pk 6.0v aa size carbon zinc - 1215F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F041-ND.
BATT PK 7.5V AA SIZE CARBON ZINC - 1215F5
Order 'batt pk 7.5v aa size carbon zinc - 1215F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F051-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215L2
Order 'batt pk 3.0v aa size carbon zinc - 1215L2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L021-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215L2X2
Order 'batt pk 6.0v aa size carbon zinc - 1215L2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L022-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - 1215L3
Order 'batt pk 4.5v aa size carbon zinc - 1215L3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L031-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215L4
Order 'batt pk 6.0v aa size carbon zinc - 1215L4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L041-ND.
BATT PK 7.5V AA SIZE CARBON ZINC - 1215L5
Order 'batt pk 7.5v aa size carbon zinc - 1215L5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L051-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - UM-3NPAF2X3
Order 'batt pk 9.0v aa size carbon zinc - UM-3NPAF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-F023-ND.
Send this link via E-Mail
Help With This Screen
