CONN RCPT 24POS WALL MT W/SCKT - M83723/71W1624N - Connectors, Interconnects
| Digi-Key Part Number | M83723/71W1624N-ND |
1 5 10 25 50 |
100.80000 94.75200 89.06700 83.72280 78.69940 |
Extended Price
100.80 473.76 890.67 2093.07 3934.97 |
| Manufacturer Part Number | M83723/71W1624N | |||
| Description | CONN RCPT 24POS WALL MT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/71W1624N |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 16-24 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 24 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 71W1624N M8372371W1624N |
M83723/71W1624N Specification Sheet
CONN RCPT 24POS WALL MT W/SCKT - M83723/71W1624N (M83723/71W1624N-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 24POS WALL MT W/SCKT - M83723/71W1624N
Order 'conn rcpt 24pos wall mt w/sckt - M83723/71W1624N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W1624N-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/71A16246
Order 'conn rcpt 24pos wall mt w/sckt - M83723/71A16246' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A16246-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/71A1624N
Order 'conn rcpt 24pos wall mt w/sckt - M83723/71A1624N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A1624N-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/71R1624N
Order 'conn rcpt 24pos wall mt w/sckt - M83723/71R1624N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R1624N-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/71W16246
Order 'conn rcpt 24pos wall mt w/sckt - M83723/71W16246' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W16246-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/71W16247
Order 'conn rcpt 24pos wall mt w/sckt - M83723/71W16247' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W16247-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/71W1624Y
Order 'conn rcpt 24pos wall mt w/sckt - M83723/71W1624Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W1624Y-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/82A1624N
Order 'conn rcpt 24pos wall mt w/sckt - M83723/82A1624N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82A1624N-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/82G1624N
Order 'conn rcpt 24pos wall mt w/sckt - M83723/82G1624N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82G1624N-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/82R1624N
Order 'conn rcpt 24pos wall mt w/sckt - M83723/82R1624N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R1624N-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/82W1624N
Order 'conn rcpt 24pos wall mt w/sckt - M83723/82W1624N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82W1624N-ND.
CONN RCPT 10POS WALL MT W/SCKT - M83723/01R1210N
Order 'conn rcpt 10pos wall mt w/sckt - M83723/01R1210N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R1210N-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/01R1412N
Order 'conn rcpt 12pos wall mt w/sckt - M83723/01R1412N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R1412N-ND.
CONN RCPT 61POS WALL MT W/SCKT - M83723/01R2461N
Order 'conn rcpt 61pos wall mt w/sckt - M83723/01R2461N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R2461N-ND.
CONN RCPT 7POS WALL MT W/SCKT - M83723/71A1407N
Order 'conn rcpt 7pos wall mt w/sckt - M83723/71A1407N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A1407N-ND.
Send this link via E-Mail
Help With This Screen
