CONN RCPT 15POS WALL MT W/SCKT - M83723/71W14156 - Connectors, Interconnects
| Digi-Key Part Number | M83723/71W14156-ND |
1 5 10 25 50 |
67.87000 63.79800 59.13000 42.24000 36.41260 |
Extended Price
67.87 318.99 591.30 1056.00 1820.63 |
| Manufacturer Part Number | M83723/71W14156 | |||
| Description | CONN RCPT 15POS WALL MT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/71W14156 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 14-15 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 15 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | 6 |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 71W14156 M8372371W14156 |
M83723/71W14156 Specification Sheet
CONN RCPT 15POS WALL MT W/SCKT - M83723/71W14156 (M83723/71W14156-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 15POS WALL MT W/SCKT - M83723/71W14156
Order 'conn rcpt 15pos wall mt w/sckt - M83723/71W14156' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W14156-ND.
CONN RCPT 15POS WALL MT W/SCKT - M83723/71A1415N
Order 'conn rcpt 15pos wall mt w/sckt - M83723/71A1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A1415N-ND.
CONN RCPT 15POS WALL MT W/SCKT - M83723/71R14158
Order 'conn rcpt 15pos wall mt w/sckt - M83723/71R14158' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R14158-ND.
CONN RCPT 15POS WALL MT W/SCKT - M83723/71R1415N
Order 'conn rcpt 15pos wall mt w/sckt - M83723/71R1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R1415N-ND.
CONN RCPT 15POS WALL MT W/SCKT - M83723/82R14156
Order 'conn rcpt 15pos wall mt w/sckt - M83723/82R14156' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R14156-ND.
CONN RCPT 15POS WALL MT W/SCKT - M83723/82R1415N
Order 'conn rcpt 15pos wall mt w/sckt - M83723/82R1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R1415N-ND.
CONN RCPT 15POS WALL MT W/SCKT - M83723/82W1415N
Order 'conn rcpt 15pos wall mt w/sckt - M83723/82W1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82W1415N-ND.
CONN RCPT 10POS WALL MT W/SCKT - M83723/01R1210N
Order 'conn rcpt 10pos wall mt w/sckt - M83723/01R1210N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R1210N-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/01R1412N
Order 'conn rcpt 12pos wall mt w/sckt - M83723/01R1412N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R1412N-ND.
CONN RCPT 61POS WALL MT W/SCKT - M83723/01R2461N
Order 'conn rcpt 61pos wall mt w/sckt - M83723/01R2461N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R2461N-ND.
CONN RCPT 7POS WALL MT W/SCKT - M83723/71A1407N
Order 'conn rcpt 7pos wall mt w/sckt - M83723/71A1407N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A1407N-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71A14128
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71A14128' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A14128-ND.
CONN RCPT 10POS WALL MT W/SCKT - M83723/71A16106
Order 'conn rcpt 10pos wall mt w/sckt - M83723/71A16106' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A16106-ND.
CONN RCPT 10POS WALL MT W/SCKT - M83723/71A1610N
Order 'conn rcpt 10pos wall mt w/sckt - M83723/71A1610N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A1610N-ND.
CONN RCPT 24POS WALL MT W/SCKT - M83723/71A16246
Order 'conn rcpt 24pos wall mt w/sckt - M83723/71A16246' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A16246-ND.
Send this link via E-Mail
Help With This Screen
