CONN RCPT 12POS WALL MT W/SCKT - M83723/71W12127 - Connectors, Interconnects
| Digi-Key Part Number | M83723/71W12127-ND |
1 5 10 25 50 |
67.22000 63.18600 58.57000 41.83000 36.06260 |
Extended Price
67.22 315.93 585.70 1045.75 1803.13 |
| Manufacturer Part Number | M83723/71W12127 | |||
| Description | CONN RCPT 12POS WALL MT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M83723/71W12127 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 12-12 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 12 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | 7 |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
M83723 71W12127 M8372371W12127 |
M83723/71W12127 Specification Sheet
CONN RCPT 12POS WALL MT W/SCKT - M83723/71W12127 (M83723/71W12127-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 12POS WALL MT W/SCKT - M83723/71W12127
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71W12127' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W12127-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/01R1412N
Order 'conn rcpt 12pos wall mt w/sckt - M83723/01R1412N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R1412N-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71A14128
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71A14128' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A14128-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71R1212N
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71R1212N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R1212N-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71R14128
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71R14128' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R14128-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71R1412N
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71R1412N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R1412N-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71R22126
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71R22126' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R22126-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71R22127
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71R22127' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R22127-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71R22128
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71R22128' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R22128-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71R2212N
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71R2212N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R2212N-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71R2212Y
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71R2212Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R2212Y-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71W12128
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71W12128' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W12128-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71W12129
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71W12129' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W12129-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71W1212N
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71W1212N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W1212N-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/71W22126
Order 'conn rcpt 12pos wall mt w/sckt - M83723/71W22126' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W22126-ND.
Send this link via E-Mail
Help With This Screen
