DIVIDER 20M OHM 0.05% 100:1 - HVD5-B20M-050-05
| Digi-Key Part Number | HVD5-B20M-050-05-ND |
1 10 25 |
37.19000 31.87500 29.75000 |
Extended Price
37.19 318.75 743.75 |
| Manufacturer Part Number | HVD5-B20M-050-05 | |||
| Description | DIVIDER 20M OHM 0.05% 100:1 | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVD5-B20M-050-05 |
| Vendor | Caddock Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 20M |
| Tolerance | ±0.05% |
| Power Per Element | 31mW |
| Circuit Type | Voltage Divider |
| Number of Pins | 6 |
| Packaging | Tube |
| Number of Resistors | 2 |
| Package / Case | 15-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±5ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVD5 B20M 050 05 HVD5B20M05005 |
HVD5-B20M-050-05 Specification Sheet
DIVIDER 20M OHM 0.05% 100:1 - HVD5-B20M-050-05 (HVD5-B20M-050-05-ND)
Related parts :DIVIDER 20M OHM 0.05% 100:1 - HVD5-B20M-050-05
Order 'divider 20m ohm 0.05% 100:1 - HVD5-B20M-050-05' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number HVD5-B20M-050-05-ND.
DIVIDER 20M OHM 0.05% 1000:1 - HVD5-A20M-050-05
Order 'divider 20m ohm 0.05% 1000:1 - HVD5-A20M-050-05' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number HVD5-A20M-050-05-ND.
RES .05 OHM 1W 1% WIREWOUND - MTL-1A-.05
Order 'res .05 ohm 1w 1% wirewound - MTL-1A-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.05-ND.
RES .05 OHM 3W 1% WIREWOUND - MTL-2B-.05
Order 'res .05 ohm 3w 1% wirewound - MTL-2B-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.05-ND.
RES .05 OHM 4W 1% WIREWOUND - MTL-3-.05
Order 'res .05 ohm 4w 1% wirewound - MTL-3-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.05-ND.
RES .05 OHM 5W 1% WIREWOUND - MTL-5-.05
Order 'res .05 ohm 5w 1% wirewound - MTL-5-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-5-.05-ND.
RES ARRAY 100 OHM 4 ELEMENT - RAC 164D 100 1% R
Order 'res array 100 ohm 4 element - RAC 164D 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D100FR-ND.
RES 2.0M OHM CARBON FILM 1/4W 5% - ERD-S2TJ205V
Order 'res 2.0m ohm carbon film 1/4w 5% - ERD-S2TJ205V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0MBACT-ND.
RES 2.0M OHM CARBON FILM 1/4W 5% - ERD-S2TJ205V
Order 'res 2.0m ohm carbon film 1/4w 5% - ERD-S2TJ205V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0MBATB-ND.
RES 2.0M OHM CARBON FILM 1/2W 5% - ERD-S1TJ205V
Order 'res 2.0m ohm carbon film 1/2w 5% - ERD-S1TJ205V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0MBBCT-ND.
RES 2.0M OHM CARBON FILM 1/2W 5% - ERD-S1TJ205V
Order 'res 2.0m ohm carbon film 1/2w 5% - ERD-S1TJ205V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0MBBTB-ND.
PROBE DIFFERENTL 25MHZ 10/100:1 - ADF25A
Order 'probe differentl 25mhz 10/100:1 - ADF25A' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number ADF25A-ND.
VOLT 100:1 PROBE SET 200MHZ 1.2M - VPS201
Order 'volt 100:1 probe set 200mhz 1.2m - VPS201' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1142-ND.
VOLT 100:1 PROBE GRY 200MHZ 1.2M - VPS220-G
Order 'volt 100:1 probe gry 200mhz 1.2m - VPS220-G' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1147-ND.
VOLT 100:1 PROBE RED 200MHZ 1.2M - VPS220-R
Order 'volt 100:1 probe red 200mhz 1.2m - VPS220-R' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1148-ND.
Send this link via E-Mail
Help With This Screen
