DIVIDER 20M OHM 0.05% 1000:1 - HVD5-A20M-050-05 - Resistors
Resistor 20M Ohm 31mW 2 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc HVD5-A20M-050-05
| Digi-Key Part Number | HVD5-A20M-050-05-ND |
1 10 25 |
37.19000 31.87500 29.75000 |
Extended Price
37.19 318.75 743.75 |
| Manufacturer Part Number | HVD5-A20M-050-05 | |||
| Description | DIVIDER 20M OHM 0.05% 1000:1 | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVD5-A20M-050-05 |
| Vendor | Caddock Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 20M |
| Tolerance | ±0.05% |
| Power Per Element | 31mW |
| Circuit Type | Voltage Divider |
| Number of Pins | 6 |
| Packaging | Tube |
| Number of Resistors | 2 |
| Package / Case | 15-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±5ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVD5 A20M 050 05 HVD5A20M05005 |
HVD5-A20M-050-05 Specification Sheet
DIVIDER 20M OHM 0.05% 1000:1 - HVD5-A20M-050-05 (HVD5-A20M-050-05-ND) - Resistors
Related parts Resistor 20M Ohm 31mW 2 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc HVD5-A20M-050-05DIVIDER 20M OHM 0.05% 1000:1 - HVD5-A20M-050-05
Order 'divider 20m ohm 0.05% 1000:1 - HVD5-A20M-050-05' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number HVD5-A20M-050-05-ND.
DIVIDER 20M OHM 0.05% 100:1 - HVD5-B20M-050-05
Order 'divider 20m ohm 0.05% 100:1 - HVD5-B20M-050-05' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number HVD5-B20M-050-05-ND.
RES .05 OHM 1W 1% WIREWOUND - MTL-1A-.05
Order 'res .05 ohm 1w 1% wirewound - MTL-1A-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.05-ND.
RES .05 OHM 3W 1% WIREWOUND - MTL-2B-.05
Order 'res .05 ohm 3w 1% wirewound - MTL-2B-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.05-ND.
RES .05 OHM 4W 1% WIREWOUND - MTL-3-.05
Order 'res .05 ohm 4w 1% wirewound - MTL-3-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.05-ND.
RES .05 OHM 5W 1% WIREWOUND - MTL-5-.05
Order 'res .05 ohm 5w 1% wirewound - MTL-5-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-5-.05-ND.
RES MF 1/4W 3.36K OHM 0.5% AXIAL - RNF 1/4 T1 3.36K 0.5% R
Order 'res mf 1/4w 3.36k ohm 0.5% axial - RNF 1/4 T1 3.36K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.36KDR-ND.
RES MF 1/4W 3.79K OHM 0.5% AXIAL - RNF 1/4 T1 3.79K 0.5% R
Order 'res mf 1/4w 3.79k ohm 0.5% axial - RNF 1/4 T1 3.79K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.79KDR-ND.
RES MF 1/4W 5.36K OHM 0.5% AXIAL - RNF 1/4 T1 5.36K 0.5% R
Order 'res mf 1/4w 5.36k ohm 0.5% axial - RNF 1/4 T1 5.36K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T15.36KDR-ND.
RES MF 1/4W 6.42K OHM 0.5% AXIAL - RNF 1/4 T1 6.42K 0.5% R
Order 'res mf 1/4w 6.42k ohm 0.5% axial - RNF 1/4 T1 6.42K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T16.42KDR-ND.
RES MF 1/4W 6.49K OHM 0.5% AXIAL - RNF 1/4 T1 6.49K 0.5% R
Order 'res mf 1/4w 6.49k ohm 0.5% axial - RNF 1/4 T1 6.49K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T16.49KDR-ND.
RES MF 1/4W 89.8K OHM 0.5% AXIAL - RNF 1/4 T1 89.8K 0.5% R
Order 'res mf 1/4w 89.8k ohm 0.5% axial - RNF 1/4 T1 89.8K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T189.8KDR-ND.
RES MF 1/4W 1.33K OHM 0.5% AXL - RNF 1/4 T2 1.33K 0.5% R
Order 'res mf 1/4w 1.33k ohm 0.5% axl - RNF 1/4 T2 1.33K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T21.33KDR-ND.
RES MF 1/4W 1.69K OHM 0.5% AXL - RNF 1/4 T2 1.69K 0.5% R
Order 'res mf 1/4w 1.69k ohm 0.5% axl - RNF 1/4 T2 1.69K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T21.69KDR-ND.
RES MF 1/4W 100 OHM 0.5% AXIAL - RNF 1/4 T2 100 0.5% R
Order 'res mf 1/4w 100 ohm 0.5% axial - RNF 1/4 T2 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T2100DR-ND.
Options for Resistor 20M Ohm 31mW 2 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc HVD5-A20M-050-05
Send this link via E-Mail
Help With This Screen
