Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-15P
CONN PLUG 7POS STRAIGHT W/PINS - GTC06F-20-15P - Connectors, Interconnects
| Digi-Key Part Number | GTC06F-20-15P-ND |
1 5 10 25 50 |
155.70000 148.28000 141.22000 134.50000 107.56000 |
Extended Price
155.70 741.40 1412.20 3362.50 5378.00 |
| Manufacturer Part Number | GTC06F-20-15P | |||
| Description | CONN PLUG 7POS STRAIGHT W/PINS | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC06F-20-15P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 20-15 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | Cable Clamp |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab, Silver Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC06F 20 15P GTC06F2015P |
CONN PLUG 7POS STRAIGHT W/PINS - GTC06F-20-15P (GTC06F-20-15P-ND) - Connectors, Interconnects
Related parts Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-15POlive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-15P
Order 'conn plug 7pos straight w/pins - GTC06F-20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-15P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-20-15P
Order 'conn plug 7pos straight w/pins - GTC06A-20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-20-15P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06AF-20-15P
Order 'conn plug 7pos straight w/pins - GTC06AF-20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-20-15P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06CF-20-15P
Order 'conn plug 7pos straight w/pins - GTC06CF-20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-20-15P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-14P
Order 'conn plug 5pos straight w/pins - GTC06F-20-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-14P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-18P
Order 'conn plug 9pos straight w/pins - GTC06F-20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-18P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-27P
Order 'conn plug 14pos straight w/pins - GTC06F-20-27P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-27P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-29P
Order 'conn plug 17pos straight w/pins - GTC06F-20-29P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-29P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-3P
Order 'conn plug 3pos straight w/pins - GTC06F-20-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-3P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-8P
Order 'conn plug 6pos straight w/pins - GTC06F-20-8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-8P-ND.
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACS06A-20-15P(014)
Order 'conn plug 7pos straight w/pins - ACS06A-20-15P(014)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06A-20-15P(014)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-20-90P
Order 'conn plug 7pos straight w/pins - CS3106A-20-90P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-90P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06F-20-15S
Order 'conn plug 7pos straight w/sckt - GTC06F-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-15S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC05E-20-11P(003)
Order 'conn plug 13pos straight w/pins - ACC05E-20-11P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-20-11P(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06AF-20-18PB(003)
Order 'conn plug 9pos straight w/pins - ACC06AF-20-18PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-20-18PB(003)-ND.
Options for Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06F-20-15P
Send this link via E-Mail
Help With This Screen
