Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-67P
CONN PLUG 19POS STRAIGHT W/PINS - GTC06A-24-67P - Connectors, Interconnects
| Digi-Key Part Number | GTC06A-24-67P-ND |
1 5 10 25 50 |
155.32000 147.92000 140.88000 112.72000 93.92020 |
Extended Price
155.32 739.60 1408.80 2818.00 4696.01 |
| Manufacturer Part Number | GTC06A-24-67P | |||
| Description | CONN PLUG 19POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC06A-24-67P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-67 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab, Silver Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC06A 24 67P GTC06A2467P |
GTC06A-24-67P Specification Sheet
CONN PLUG 19POS STRAIGHT W/PINS - GTC06A-24-67P (GTC06A-24-67P-ND) - Connectors, Interconnects
Related parts Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-67POlive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-67P
Order 'conn plug 19pos straight w/pins - GTC06A-24-67P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-67P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-24-67P
Order 'conn plug 19pos straight w/pins - CS3106A-24-67P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-67P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06AF-24-67P
Order 'conn plug 19pos straight w/pins - GTC06AF-24-67P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-24-67P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-10P
Order 'conn plug 7pos straight w/pins - GTC06A-24-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-10P-ND.
Olive Drab, Gold/Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-27P(A24)
Order 'conn plug 7pos straight w/pins - GTC06A-24-27P(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-27P(A24)-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-28P
Order 'conn plug 24pos straight w/pins - GTC06A-24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-28P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-53P
Order 'conn plug 5pos straight w/pins - GTC06A-24-53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-53P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-79P
Order 'conn plug 5pos straight w/pins - GTC06A-24-79P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-79P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-79PX
Order 'conn plug 5pos straight w/pins - GTC06A-24-79PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-79PX-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-9P
Order 'conn plug 2pos straight w/pins - GTC06A-24-9P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-9P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-9PZ
Order 'conn plug 2pos straight w/pins - GTC06A-24-9PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-9PZ-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-24-67P(SR)
Order 'conn plug 19pos straight w/pins - CS3106A-24-67P(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-67P(SR)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-24-67PZ
Order 'conn plug 19pos straight w/pins - CS3106A-24-67PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-67PZ-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-22-14P
Order 'conn plug 19pos straight w/pins - GTC06A-22-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-22-14P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06E-24-21PB(003)
Order 'conn plug 10pos straight w/pins - ACC06E-24-21PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-24-21PB(003)-ND.
Options for Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-24-67P
Send this link via E-Mail
Help With This Screen
