CONN PLUG 11POS STRAIGHT W/PINS - GTC06-20-33P(025) - Connectors, Interconnects
Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06-20-33P(025)
| Digi-Key Part Number | GTC06-20-33P(025)-ND |
1 5 10 25 50 |
50.12000 47.11200 43.86000 31.33000 29.95000 |
Extended Price
50.12 235.56 438.60 783.25 1497.50 |
| Manufacturer Part Number | GTC06-20-33P(025) | |||
| Description | CONN PLUG 11POS STRAIGHT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC06-20-33P(025) |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 20-33 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Zinc Cobalt, Black Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC06 20 33P 025 GTC062033P025 |
GTC06-20-33P(025) Specification Sheet
CONN PLUG 11POS STRAIGHT W/PINS - GTC06-20-33P(025) (GTC06-20-33P(025)-ND) - Connectors, Interconnects
Related parts Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06-20-33P(025)CONN PLUG 11POS STRAIGHT W/PINS - GTC06-20-33P(025)
Order 'conn plug 11pos straight w/pins - GTC06-20-33P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-20-33P(025)-ND.
CONN PLUG 3POS STRAIGHT W/PINS - GTC06-20-3P
Order 'conn plug 3pos straight w/pins - GTC06-20-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-20-3P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - GTC06-24-20P
Order 'conn plug 11pos straight w/pins - GTC06-24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-24-20P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - ACS06F-20-33PB(003)
Order 'conn plug 11pos straight w/pins - ACS06F-20-33PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-20-33PB(003)-ND.
CONN PLUG 11POS STRAIGHT W/PINS - GTC06AF-20-33P(A24)
Order 'conn plug 11pos straight w/pins - GTC06AF-20-33P(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-20-33P(A24)-ND.
CONN PLUG 11POS STRAIGHT W/PINS - CB3106A-24-20P
Order 'conn plug 11pos straight w/pins - CB3106A-24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-24-20P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - GTC06CF-24-20P
Order 'conn plug 11pos straight w/pins - GTC06CF-24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-24-20P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - MS17344C24C20P
Order 'conn plug 11pos straight w/pins - MS17344C24C20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS17344C24C20P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - MS3106A24-20P
Order 'conn plug 11pos straight w/pins - MS3106A24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-20P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - MS3106E24-20P
Order 'conn plug 11pos straight w/pins - MS3106E24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E24-20P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - MS3106F24-20P
Order 'conn plug 11pos straight w/pins - MS3106F24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F24-20P-ND.
CONN PLUG 13POS STRAIGHT W/PINS - ACC05E-20-11P(003)
Order 'conn plug 13pos straight w/pins - ACC05E-20-11P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-20-11P(003)-ND.
CONN PLUG 9POS STRAIGHT W/PINS - ACC06AF-20-18PB(003)
Order 'conn plug 9pos straight w/pins - ACC06AF-20-18PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-20-18PB(003)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACC06AF-20-22P(003)
Order 'conn plug 6pos straight w/pins - ACC06AF-20-22P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-20-22P(003)-ND.
CONN PLUG 14POS STRAIGHT W/PINS - ACC06E-20-27P(003)
Order 'conn plug 14pos straight w/pins - ACC06E-20-27P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-20-27P(003)-ND.
Options for Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06-20-33P(025)
Send this link via E-Mail
Help With This Screen
