CONN PLUG 9POS STRAIGHT W/SCKT - GTC06-20-18S - Connectors, Interconnects
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06-20-18S
| Digi-Key Part Number | GTC06-20-18S-ND |
1 5 10 25 50 |
50.22000 47.20600 43.94000 31.39000 30.00000 |
Extended Price
50.22 236.03 439.40 784.75 1500.00 |
| Manufacturer Part Number | GTC06-20-18S | |||
| Description | CONN PLUG 9POS STRAIGHT W/SCKT | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC06-20-18S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 20-18 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 9 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab, Silver Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC06 20 18S GTC062018S |
GTC06-20-18S Specification Sheet
CONN PLUG 9POS STRAIGHT W/SCKT - GTC06-20-18S (GTC06-20-18S-ND) - Connectors, Interconnects
Related parts Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06-20-18SCONN PLUG 9POS STRAIGHT W/SCKT - GTC06-20-18S
Order 'conn plug 9pos straight w/sckt - GTC06-20-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-20-18S-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - GTC06-20-3S
Order 'conn plug 3pos straight w/sckt - GTC06-20-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-20-3S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A20-18S
Order 'conn plug 9pos straight w/sckt - MS3106A20-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-18S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106E20-18S
Order 'conn plug 9pos straight w/sckt - MS3106E20-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-18S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106F20-18S
Order 'conn plug 9pos straight w/sckt - MS3106F20-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-18S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106R20-18S
Order 'conn plug 9pos straight w/sckt - MS3106R20-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-18S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3456L20-18S
Order 'conn plug 9pos straight w/sckt - MS3456L20-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L20-18S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3456W20-18S
Order 'conn plug 9pos straight w/sckt - MS3456W20-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W20-18S-ND.
CONN PLUG 9POS STRAIGHT W/PINS - ACC06AF-20-18PB(003)
Order 'conn plug 9pos straight w/pins - ACC06AF-20-18PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-20-18PB(003)-ND.
CONN PLUG 9POS STRAIGHT W/PINS - GTC06A-20-18P
Order 'conn plug 9pos straight w/pins - GTC06A-20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-20-18P-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - GTC06F-20-16S
Order 'conn plug 9pos straight w/sckt - GTC06F-20-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-16S-ND.
CONN PLUG 9POS STRAIGHT W/PINS - GTC06F-20-18P
Order 'conn plug 9pos straight w/pins - GTC06F-20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-18P-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A22-20S
Order 'conn plug 9pos straight w/sckt - MS3106A22-20S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-20S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106E22-20S
Order 'conn plug 9pos straight w/sckt - MS3106E22-20S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-20S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106F22-20S
Order 'conn plug 9pos straight w/sckt - MS3106F22-20S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-20S-ND.
Options for Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06-20-18S
Send this link via E-Mail
Help With This Screen
