Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06-14S-2P(025)(A24)
CONN PLUG 4POS STRAIGHT W/PINS - GTC06-14S-2P(025)(A24)
| Digi-Key Part Number | GTC06-14S-2P(025)(A24)-ND |
1 5 10 25 50 |
56.47000 53.07200 49.42100 35.23640 28.18920 |
Extended Price
56.47 265.36 494.21 880.91 1409.46 |
| Manufacturer Part Number | GTC06-14S-2P(025)(A24) | |||
| Description | CONN PLUG 4POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC06-14S-2P(025)(A24) |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 14S-2 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Zinc Cobalt, Black Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC06 14S 2P 025 A24 GTC0614S2P025A24 |
GTC06-14S-2P(025)(A24) Specification Sheet
CONN PLUG 4POS STRAIGHT W/PINS - GTC06-14S-2P(025)(A24) (GTC06-14S-2P(025)(A24)-ND)
Related parts Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06-14S-2P(025)(A24)Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06-14S-2P(025)(A24)
Order 'conn plug 4pos straight w/pins - GTC06-14S-2P(025)(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-14S-2P(025)(A24)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC05E-14S-2P(003)
Order 'conn plug 4pos straight w/pins - ACC05E-14S-2P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-14S-2P(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06A-14S-2PB(003)
Order 'conn plug 4pos straight w/pins - ACC06A-14S-2PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-2PB(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06E-14S-2P(003)
Order 'conn plug 4pos straight w/pins - ACC06E-14S-2P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2P(003)-ND.
Zinc, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACS05E-14S-2P(025)
Order 'conn plug 4pos straight w/pins - ACS05E-14S-2P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-14S-2P(025)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-14S-2P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-2P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-14S-52P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-52P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-14S-57P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-57P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-57P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-14S-64P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-64P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-64P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-14S-71P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-71P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-71P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06AF-14S-2P
Order 'conn plug 4pos straight w/pins - GTC06AF-14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-14S-2P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06-22-22PX
Order 'conn plug 4pos straight w/pins - GTC06-22-22PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-22-22PX-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06-22-22PY
Order 'conn plug 4pos straight w/pins - GTC06-22-22PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-22-22PY-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06A-14S-6PB(003)
Order 'conn plug 6pos straight w/pins - ACC06A-14S-6PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-6PB(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06E-14S-6P(003)
Order 'conn plug 6pos straight w/pins - ACC06E-14S-6P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-6P(003)-ND.
Options for Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06-14S-2P(025)(A24)
Send this link via E-Mail
Help With This Screen
